Headers, Male Pins

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
468101214
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Features
Pick and Place, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2077600471
2077600471
1.25W/B DL PLG ASSY 4P BL
Molex
3,170
In Stock
1 : $1.60000
Cut Tape (CT)
500 : $1.11074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)42-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth39.4µin (1.00µm)Tin-BismuthBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077600481
2077600681
1.25MM MICRO-LOCK PLUS PCB HDR V
Molex
2,789
In Stock
1 : $2.05000
Cut Tape (CT)
500 : $1.44430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)62-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth-Tin-BismuthBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077601071
2077601071
1.25W/B DL PLG ASSY 10P B
Molex
2,669
In Stock
1 : $2.10000
Cut Tape (CT)
500 : $1.48608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)102-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth39.4µin (1.00µm)Tin-BismuthBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077600481
2077600881
1.25MM MICRO-LOCK PLUS PCB HDR V
Molex
4,042
In Stock
1 : $2.36000
Cut Tape (CT)
500 : $1.66332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)82-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth-Tin-BismuthBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077600471
2077600671
1.25W/B DL PLG ASSY 6P BL
Molex
2,548
In Stock
1 : $1.78000
Cut Tape (CT)
500 : $1.22180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)62-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth39.4µin (1.00µm)Tin-BismuthBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077600481
2077600481
1.25MM MICRO-LOCK PLUS PCB HDR V
Molex
418
In Stock
1 : $2.19000
Cut Tape (CT)
500 : $1.42892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)42-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth-Tin-BismuthBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077601271
2077601271
1.25W/B DL PLG ASSY 12P B
Molex
5,815
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.59214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)122-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth39.4µin (1.00µm)Tin-BismuthBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077601471
2077601471
1.25W/B DL PLG ASSY 14P B
Molex
2,771
In Stock
1 : $2.42000
Cut Tape (CT)
500 : $1.69850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)142-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth39.4µin (1.00µm)Tin-BismuthBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077600481
2077601481
1.25MM MICRO-LOCK PLUS PCB HDR V
Molex
2,846
In Stock
1 : $2.92000
Cut Tape (CT)
500 : $2.05270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)142-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth-Tin-BismuthBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077600481
2077601081
1.25MM MICRO-LOCK PLUS PCB HDR V
Molex
85
In Stock
1 : $2.52000
Cut Tape (CT)
500 : $1.76966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)102-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth-Tin-BismuthBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
2077600481
2077601281
1.25MM MICRO-LOCK PLUS PCB HDR V
Molex
0
In Stock
Check Lead Time
1 : $2.76000
Cut Tape (CT)
500 : $1.94662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)122-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth-Tin-BismuthBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.