Showing
1 - 25
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M50-350xx42
M50-3500542
CONN HEADER VERT 10POS 1.27MM
Harwin Inc.
21,886
In Stock
1 : $2.00000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-360xx42
M50-3600542
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
14,339
In Stock
1 : $2.05000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M50-390xx42
M50-3900542
CONN HEADER R/A 10POS 1.27MM
Harwin Inc.
26,759
In Stock
1 : $2.47000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-350xx42
M50-3501042
CONN HEADER VERT 20POS 1.27MM
Harwin Inc.
8,193
In Stock
1 : $3.61000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-390xx42
M50-3901042
CONN HEADER R/A 20POS 1.27MM
Harwin Inc.
13,706
In Stock
1 : $4.14000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-350xx42
M50-3501542
CONN HEADER VERT 30POS 1.27MM
Harwin Inc.
10,091
In Stock
1 : $5.08000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M40-3200345R
M40-3200345R
CONN HEADER SMD 6POS 1MM
Harwin Inc.
2,771
In Stock
1 : $2.30000
Cut Tape (CT)
800 : $1.44293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.071" (1.80mm)--0.059" (1.50mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A-
M50-360xx42
M50-3600642
CONN HEADER SMD 12POS 1.27MM
Harwin Inc.
1,102
In Stock
1 : $2.35000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1220.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M50-350xx42
M50-3500642
CONN HEADER VERT 12POS 1.27MM
Harwin Inc.
3,966
In Stock
1 : $2.40000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1220.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-360xx42
M50-3600842
CONN HEADER SMD 16POS 1.27MM
Harwin Inc.
5,863
In Stock
1 : $2.94000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M50-360xx42
M50-3601042
CONN HEADER SMD 20POS 1.27MM
Harwin Inc.
2,444
In Stock
1 : $3.87000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M50-390xx42
M50-3901242
CONN HEADER R/A 24POS 1.27MM
Harwin Inc.
3,976
In Stock
1 : $4.59000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2420.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-360xx42
M50-3602042
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
4,597
In Stock
1 : $5.87000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M50-360xx42
M50-3602542
CONN HEADER SMD 50POS 1.27MM
Harwin Inc.
1,086
In Stock
1 : $7.73000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M40-3200445R
M40-3200445R
CONN HEADER SMD 8POS 1MM
Harwin Inc.
4,874
In Stock
1 : $2.63000
Cut Tape (CT)
800 : $1.65771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)820.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.071" (1.80mm)--0.059" (1.50mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A-
M50-350xx42
M50-3501242
CONN HEADER VERT 24POS 1.27MM
Harwin Inc.
1,832
In Stock
1 : $4.02000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2420.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-360xx42
M50-3601542
CONN HEADER SMD 30POS 1.27MM
Harwin Inc.
3,018
In Stock
1 : $4.64000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M50-390xx42
M50-3901542
CONN HEADER R/A 30POS 1.27MM
Harwin Inc.
1,770
In Stock
1 : $5.74000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-4801045
M50-4801045
CONN HEADER R/A 20POS 1.27MM
Harwin Inc.
302
In Stock
1 : $5.86000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.222" (5.65mm)SquareGold-GoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-4901045
M50-4901045
CONN HEADER SMD 20POS 1.27MM
Harwin Inc.
112
In Stock
1 : $6.00000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.224" (5.69mm)SquareGold-GoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-350xx42
M50-3502542
CONN HEADER VERT 50POS 1.27MM
Harwin Inc.
149
In Stock
1 : $7.11000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-390xx42
M50-3902042
CONN HEADER R/A 40POS 1.27MM
Harwin Inc.
183
In Stock
1 : $7.42000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-390xx42
M50-3902542
CONN HEADER R/A 50POS 1.27MM
Harwin Inc.
747
In Stock
1 : $8.98000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-360xx42
M50-3601242
CONN HEADER SMD 24POS 1.27MM
Harwin Inc.
300
In Stock
1 : $4.64000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M50-4801245
M50-4801245
CONN HEADER R/A 24POS 1.27MM
Harwin Inc.
645
In Stock
1 : $5.86000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2420.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.222" (5.65mm)SquareGold-GoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact-
Showing
1 - 25
of 46

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.