Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-AMPMODU Mod IIEconoStik™ 10129383XH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
3412
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.230" (5.84mm)-
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.440" (11.18mm)-
Insulation Height
0.039" (1.00mm)0.090" (2.29mm)0.100" (2.54mm)0.236" (6.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)15.0µin (0.38µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TThermoplastic
Features
-Pick and PlaceSolder Retention
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
-BlackNatural
Current Rating (Amps)
1A3A
Voltage Rating
110VDC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
32,484
In Stock
1 : $0.57000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
AMPMODU Mod II Breakaway Vert Gold 3 Pin
5-146280-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
121,392
In Stock
1 : $0.73000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
s3b-xh-sm4-tb (lf)(sn)
S3B-XH-SM4-TB
CONN HEADER SMD R/A 3POS 2.5MM
JST Sales America Inc.
3,263
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.66976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.236" (6.00mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural3A250V
s4b-xh-sm4-tb (lf)(sn)
S4B-XH-SM4-TB
CONN HEADER SMD R/A 4POS 2.5MM
JST Sales America Inc.
51,055
In Stock
1 : $1.22000
Cut Tape (CT)
500 : $0.75750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.236" (6.00mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural3A250V
10129383-912001ALF
10129383-912001ALF
CONN HEADER SMD 12POS 2.54MM
Amphenol ICC (FCI)
14,873
In Stock
1 : $0.64000
Cut Tape (CT)
185 : $0.45908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold1.00µin (0.025µm)-Copper AlloyThermoplasticPick and Place-55°C ~ 105°C-UL94 V-0Black3A110VDC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.