Headers, Male Pins

Results: 2
Number of Positions
630
Number of Rows
12
Row Spacing - Mating
0.232" (5.90mm)-
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.157" (4.00mm)-
Insulation Height
0.492" (12.50mm)0.622" (15.80mm)
Material Flammability Rating
-UL94 HB
Insulation Color
NaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
173866-1
173866-1
CONN HEADER R/A 30POS 3.5MM
TE Connectivity AMP Connectors
274
In Stock
1 : $8.37000
Bulk
Bulk
Active
-
Tab
0.138" (3.50mm)
30
2
0.232" (5.90mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.157" (4.00mm)
-
0.622" (15.80mm)
Rectangular
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
Mounting Flange
-30°C ~ 105°C
-
UL94 HB
Natural
Varies by Wire Gauge
-
175783-1
175783-1
CONN HEADER R/A 6POS 3.5MM
TE Connectivity AMP Connectors
7,995
In Stock
1 : $3.44000
Bulk
Bulk
Active
-
Tab
0.138" (3.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.492" (12.50mm)
Rectangular
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
Mounting Flange
-30°C ~ 105°C
-
-
White
Varies by Wire Gauge
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.