Headers, Male Pins

Results: 10
Manufacturer
Mill-Max Manufacturing Corp.Preci-DipSchmartboard, Inc.Würth Elektronik
Series
-350800WR-PHD
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
12345640
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Board
Contact Length - Mating
0.142" (3.61mm)0.166" (4.22mm)0.191" (4.85mm)0.195" (4.95mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.121" (3.08mm)0.157" (4.00mm)-
Overall Contact Length
0.385" (9.77mm)0.438" (11.12mm)0.454" (11.54mm)0.477" (12.12mm)-
Insulation Height
0.100" (2.54mm)0.110" (2.79mm)0.116" (2.95mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
-Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
-Gold
Contact Material
Brass AlloyBrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
150VDC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
41,775
In Stock
1 : $0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
800-10-004-10-002101
800-10-004-10-001101
CONN HEADER VERT 4POS 2.54MM
Preci-Dip
6,702
In Stock
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
920-0172-01
920-0172-01
CONN HEADER VERT 40P 2.54MM 3PC
Schmartboard, Inc.
134
In Stock
1 : $7.21000
Bulk
-
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4010.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull----Circular---Brass---40°C ~ 105°C-UL94 V-0Black3A-
1,278
In Stock
Value Added Item
1 : $0.39000
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
1,840
In Stock
Value Added Item
1 : $0.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
8,810
In Stock
Value Added Item
1 : $1.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
1,938
In Stock
Value Added Item
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.166" (4.22mm)0.157" (4.00mm)0.477" (12.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
1,385
In Stock
Value Added Item
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
952
In Stock
Value Added Item
1 : $1.80000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
795
In Stock
Value Added Item
1 : $1.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.