Headers, Male Pins

Results: 10
Manufacturer
Hirose Electric Co LtdMolexWürth Elektronik
Series
35313DF1BKK254, 6373KK396, 41791WR-PHD
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
234568
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.177" (4.50mm)0.228" (5.80mm)0.236" (6.00mm)0.295" (7.49mm)0.450" (11.43mm)
Contact Length - Post
0.118" (3.00mm)0.134" (3.40mm)0.140" (3.56mm)0.142" (3.60mm)
Overall Contact Length
0.417" (10.60mm)0.454" (11.54mm)0.560" (14.22mm)0.720" (18.29mm)-
Insulation Height
0.100" (2.54mm)0.322" (8.18mm)0.374" (9.50mm)0.394" (10.00mm)0.446" (11.33mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
-BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-40°C ~ 105°C-35°C ~ 85°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
141,332
In Stock
1 : $0.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
160,338
In Stock
136,800
Factory
1 : $0.30000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-23-2041
0022232041
CONN HEADER VERT 4POS 2.54MM
Molex
41,534
In Stock
1 : $0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
26-60-4030
0026604030
CONN HEADER VERT 3POS 3.96MM
Molex
62,233
In Stock
1 : $0.56000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
22-23-2051
0022232051
CONN HEADER VERT 5POS 2.54MM
Molex
42,965
In Stock
74,100
Factory
1 : $0.59000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0022232061
0022232061
CONN HEADER VERT 6POS 2.54MM
Molex
21,584
In Stock
11,400
Factory
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-23-2081
0022232081
CONN HEADER VERT 8POS 2.54MM
Molex
32,578
In Stock
1 : $0.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
DF1B(Z)-2P-2.5DSA
DF1BZ-2P-2.5DSA
CONN HEADER VERT 2POS 2.5MM
Hirose Electric Co Ltd
41,290
In Stock
1 : $0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.177" (4.50mm)0.142" (3.60mm)0.417" (10.60mm)0.374" (9.50mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonKeying Slot-35°C ~ 85°C-UL94 V-0White-250V
35313 Series
0353130460
CONN HEADER VERT 4POS 3.96MM
Molex
14,680
In Stock
1 : $0.82000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.228" (5.80mm)0.134" (3.40mm)-0.394" (10.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
DF1B(Z)-6P-2.5DSA
DF1BZ-6P-2.5DSA
CONN HEADER VERT 6POS 2.5MM
Hirose Electric Co Ltd
983
In Stock
1 : $0.58000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.177" (4.50mm)0.142" (3.60mm)0.417" (10.60mm)0.374" (9.50mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonKeying Slot-35°C ~ 85°C-UL94 V-0White-250V
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.