Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5569 4 Position Natural
0039301040
CONN HEADER R/A 4POS 4.2MM
Molex
27,170
In Stock
1 : $1.30000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
Nano-Fit 105310 Series, 8 Positions
1053101108
CONN HEADER VERT 8POS 2.5MM
Molex
1,151
In Stock
1 : $3.11000
Tray
Tray
ActiveHeaderMale Pin0.098" (2.50mm)820.098" (2.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.356" (9.05mm)SquareTin59.0µin (1.50µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide-40°C ~ 105°C--Black-250V
S5B-ZR
S5B-ZR
CONN HEADER R/A 5POS 1.5MM
JST Sales America Inc.
25,291
In Stock
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)-0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
5600200520
5600200520
CONN HEADER SMD 5POS 2MM
Molex
71,528
In Stock
1 : $1.73000
Cut Tape (CT)
650 : $1.19423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock---0.315" (8.00mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention---Natural--
5,024
In Stock
1 : $1.82000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonBoard Lock-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
878980624
0878980654
CONN HEADER SMD 6POS 2.54MM
Molex
11,691
In Stock
37,400
Factory
1 : $3.83000
Cut Tape (CT)
440 : $2.00991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinCopper AlloyPolyamide (PA), Nylon, Glass FilledPick and Place--UL94 V-0Black--
B2B-PH-K-S
B2B-PH-K-S
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
986,755
In Stock
1 : $0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
2077600481
2077600881
1.25MM MICRO-LOCK PLUS PCB HDR V
Molex
1,064
In Stock
1 : $2.38000
Cut Tape (CT)
500 : $1.67330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)82-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)RectangularTin-Bismuth-Tin-BismuthBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-F-DV-K-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
0
In Stock
25,500
Factory
Check Lead Time
1 : $6.58000
Cut Tape (CT)
500 : $4.47686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.