Headers, Male Pins

Results: 2
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)150.0µin (3.81µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid SL 70543
0705430038
CONN HEADER VERT 4POS 2.54MM
Molex
60,751
In Stock
24,192
Factory
1 : $1.69000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
C-Grid SL 70543 Series
0705430003
CONN HEADER VERT 4POS 2.54MM
Molex
91,602
In Stock
165,312
Factory
1 : $1.73000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.