Headers, Male Pins

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
16,483
In Stock
1 : $1.94000
Bulk
Bulk
Active
Header
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
24,536
In Stock
1 : $0.96000
Bulk
Bulk
Active
Header
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
1,951
In Stock
Value Added Item
1 : $0.58000
Bulk
Bulk
Obsolete
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.090" (2.29mm)
Square
Tin-Lead
100.0µin (2.54µm)
Tin-Lead
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
1,268
In Stock
Value Added Item
1 : $0.68000
Bulk
Bulk
Obsolete
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin-Lead
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
9,396
In Stock
Value Added Item
1 : $0.70000
Bulk
Bulk
Obsolete
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.410" (10.41mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin-Lead
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
1,487
In Stock
Value Added Item
1 : $0.82000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.138" (3.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
2,766
In Stock
Value Added Item
1 : $1.15000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.138" (3.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
121
In Stock
Value Added Item
1 : $0.61000
Bulk
Bulk
Obsolete
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
140
In Stock
Value Added Item
1 : $1.14000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.138" (3.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
0
In Stock
Value Added Item
1 : $1.00000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
0.110" (2.79mm)
-
0.138" (3.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
0
In Stock
Value Added Item
1 : $1.12000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.138" (3.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
0
In Stock
Value Added Item
1 : $1.35000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
0.110" (2.79mm)
-
0.138" (3.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.