Showing
1 - 19
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450612
0430450612
CONN HEADER VERT 6POS 3MM
Molex
62,997
In Stock
1 : $2.19000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450624
0430450624
CONN HEADER VERT 6POS 3MM
Molex
10,147
In Stock
1 : $2.68000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Board Lock-40°C ~ 105°C-UL94 V-0Black8A600V
43045-0613
0430450613
CONN HEADER VERT 6POS 3MM
Molex
57,043
In Stock
13,824
Factory
1 : $3.14000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450600
0430450600
CONN HEADER R/A 6POS 3MM
Molex
17,042
In Stock
5,184
Factory
1 : $3.17000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450625
0430450625
CONN HEADER VERT 6POS 3MM
Molex
12,029
In Stock
1 : $3.28000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Board Lock--UL94 V-0Black8A600V
0430450601
0430450601
CONN HEADER R/A 6POS 3MM
Molex
34,187
In Stock
15,552
Factory
1 : $3.67000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareGold15.0µin (0.38µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600V
0430450610
0430450610
CONN HEADER SMD R/A 6POS 3MM
Molex
10,223
In Stock
1 : $5.45000
Cut Tape (CT)
200 : $3.81095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareGold15.0µin (0.38µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600V
0430450614
0430450614
CONN HEADER VERT 6POS 3MM
Molex
8,107
In Stock
1 : $3.85000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black8A600V
43045-0609
0430450609
CONN HEADER SMD R/A 6POS 3MM
Molex
22,868
In Stock
1 : $5.63000
Cut Tape (CT)
200 : $3.94285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600V
43045-0622
0430450622
CONN HEADER R/A 6POS 3MM
Molex
17,027
In Stock
1 : $4.18000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450620
0430450620
CONN HEADER SMD 6POS 3MM
Molex
2,137
In Stock
1 : $6.56000
Cut Tape (CT)
200 : $4.58920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600V
0430450602
0430450602
CONN HEADER R/A 6POS 3MM
Molex
24,360
In Stock
5,184
Factory
1 : $4.62000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareGold30.0µin (0.76µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450615
0430450615
CONN HEADER SMD 6POS 3MM
Molex
12,342
In Stock
1 : $4.78000
Cut Tape (CT)
200 : $3.34925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450619
0430450619
CONN HEADER SMD 6POS 3MM
Molex
45,761
In Stock
9,000
Factory
1 : $5.35000
Cut Tape (CT)
200 : $3.74225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450616
0430450616
CONN HEADER SMD 6POS 3MM
Molex
1,781
In Stock
1 : $5.48000
Cut Tape (CT)
200 : $3.83365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
43045-0611
0430450611
CONN HEADER SMD R/A 6POS 3MM
Molex
5,276
In Stock
1 : $7.39000
Cut Tape (CT)
200 : $5.16905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450618
0430450618
CONN HEADER SMD 6POS 3MM
Molex
400
In Stock
1 : $5.46000
Cut Tape (CT)
200 : $3.81910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600V
43045-0621
0430450621
CONN HEADER R/A 6POS 3MM
Molex
0
In Stock
1 : $3.33000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450658
0430450658
CONN HEADER R/A 6POS 3MM
Molex
0
In Stock
1,728 : $1.70280
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
Showing
1 - 19
of 19

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.