Headers, Male Pins

Results: 63
Series
Flex Stack, HMTSWFlex Stack, MTSWHTSWLCWTSMTSW
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-Key
Connector Type
HeaderHeader, Cuttable
Number of Positions
313
Number of Positions Loaded
2All
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.105" (2.67mm)0.180" (4.57mm)0.230" (5.84mm)0.231" (5.87mm)0.240" (6.10mm)0.265" (6.73mm)0.295" (7.49mm)0.300" (7.62mm)0.320" (8.13mm)0.420" (10.67mm)0.620" (15.75mm)0.770" (19.56mm)1.130" (28.70mm)
Contact Length - Post
0.090" (2.29mm)0.095" (2.41mm)0.099" (2.51mm)0.100" (2.54mm)0.110" (2.79mm)0.115" (2.92mm)0.126" (3.20mm)0.130" (3.30mm)0.135" (3.43mm)0.150" (3.81mm)0.160" (4.06mm)0.200" (5.08mm)0.300" (7.62mm)-
Overall Contact Length
0.300" (7.62mm)0.335" (8.51mm)0.430" (10.92mm)0.445" (11.30mm)0.456" (11.58mm)0.480" (12.19mm)0.530" (13.46mm)0.630" (16.00mm)0.830" (21.08mm)1.030" (26.16mm)-
Insulation Height
0.100" (2.54mm)0.119" (3.02mm)0.120" (3.05mm)0.122" (3.10mm)0.310" (7.87mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board GuidePick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
63Results

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
TSM-103-01-L-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
8,267
In Stock
2,692
Factory
1 : $0.69000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM Series
TSM-103-01-T-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
15,504
In Stock
3,575
Factory
1 : $0.88000
Cut Tape (CT)
325 : $0.77003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM Series
TSM-103-01-L-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
19,466
In Stock
1,300
Factory
1 : $1.08000
Cut Tape (CT)
325 : $0.95483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTSW-103-07-G-S
HTSW-103-07-G-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
3,581
In Stock
10,000
Factory
1 : $1.09000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
TSM Series
TSM-103-01-S-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
1,177
In Stock
4,830
Factory
1 : $1.09000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-07-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
6,640
In Stock
7,343
Factory
1 : $0.24000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM Series
TSM-103-01-T-SV-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
4,581
In Stock
1 : $0.42000
Cut Tape (CT)
350 : $0.41763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM Series
TSM-103-01-T-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
2,140
In Stock
8,029
Factory
1 : $0.55000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM Series
TSM-103-01-T-SH
CONN HEADER SMD R/A 3POS 2.54MM
Samtec Inc.
1,937
In Stock
4,940
Factory
1 : $0.69000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.120" (3.05mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
HTSW-103-07-x-S
HTSW-103-07-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
5,939
In Stock
2,907
Factory
1 : $0.79000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
TSM Series
TSM-103-01-S-SV-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
5,281
In Stock
19,250
Factory
1 : $0.86000
Cut Tape (CT)
350 : $0.86406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTSW-103-07-x-S
HTSW-103-07-L-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
7,784
In Stock
204
Factory
1 : $0.89000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
HTSW-103-08-x-S
HTSW-103-08-G-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
4,405
In Stock
444
Factory
1 : $1.09000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
HTSW-103-07-x-S
HTSW-103-07-S-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
4,433
In Stock
1,700
Factory
1 : $1.38000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
MTSW-103-07-T-S-240
MTSW-103-07-T-S-240
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
1,432
In Stock
10,000
Factory
1 : $0.39000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.090" (2.29mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
TSW-103-25-T-S-RA
TSW-103-25-T-S-RA
CONN HEADER R/A 3POS 2.54MM
Samtec Inc.
51
In Stock
3,623
Factory
1 : $0.42000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.320" (8.13mm)
0.100" (2.54mm)
-
0.119" (3.02mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-26-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
5,350
In Stock
381
Factory
1 : $0.50000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.126" (3.20mm)
0.456" (11.58mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW-103-25-F-S-RA
TSW-103-25-F-S-RA
CONN HEADER R/A 3POS 2.54MM
Samtec Inc.
3,890
In Stock
1 : $0.55000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.320" (8.13mm)
0.100" (2.54mm)
-
0.119" (3.02mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTSW-103-08-gold-S-RA
HTSW-103-08-G-S-RA
CONN HEADER R/A 3POS 2.54MM
Samtec Inc.
1,747
In Stock
466
Factory
1 : $1.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.122" (3.10mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
TSW Series
TSW-103-07-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
4,770
In Stock
3,255
Factory
Value Added Item
1 : $0.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-23-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
2,719
In Stock
115
Factory
Value Added Item
1 : $0.39000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.115" (2.92mm)
0.445" (11.30mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-22-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
0
In Stock
3,623
Factory
Check Lead Time
1 : $0.39000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.300" (7.62mm)
0.630" (16.00mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-14-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
1,672
In Stock
755
Factory
Value Added Item
1 : $0.39000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
CONN HEADER VERT 3POS 2.54MM
MTSW-103-08-T-S-295
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
0
In Stock
2,197
Factory
Check Lead Time
1 : $0.39000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.135" (3.43mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
TSW Series
TSW-103-17-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
2,486
In Stock
3,623
Factory
Value Added Item
1 : $0.42000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.620" (15.75mm)
0.110" (2.79mm)
0.830" (21.08mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 63

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.