Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B14B-PHDSS(LF)(SN)
B14B-PHDSS
CONN HEADER VERT 14POS 2MM
JST Sales America Inc.
59,935
In Stock
1 : $0.88000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.114" (2.90mm)
0.118" (3.00mm)
0.291" (7.40mm)
0.256" (6.50mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S14B-PHDSS
S14B-PHDSS
CONN HEADER R/A 14POS 2MM
JST Sales America Inc.
1,781
In Stock
1 : $0.96000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.114" (2.90mm)
0.118" (3.00mm)
-
0.197" (5.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.