Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Value Added Item | 1 : $11.65000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.61mm) | 0.118" (3.00mm) | 0.385" (9.77mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
0 In Stock Value Added Item | 1 : $12.13000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.195" (4.95mm) | 0.118" (3.00mm) | 0.438" (11.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
0 In Stock Value Added Item | 1 : $13.04000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.166" (4.22mm) | 0.157" (4.00mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
0 In Stock Value Added Item | 1 : $16.03000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.191" (4.85mm) | 0.143" (3.63mm) | 0.444" (11.28mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
0 In Stock Value Added Item | 1 : $16.95000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.191" (4.85mm) | 0.104" (2.64mm) | 0.405" (10.29mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - |