Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0
In Stock
Value Added Item
1 : $9.08000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)351-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
0
In Stock
Value Added Item
1 : $9.08000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)351-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
0
In Stock
Value Added Item
1 : $10.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)351-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.166" (4.22mm)0.157" (4.00mm)0.477" (12.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
0
In Stock
Value Added Item
1 : $11.99000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)351-AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.191" (4.85mm)0.143" (3.63mm)0.444" (11.28mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
0
In Stock
Value Added Item
1 : $12.68000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)351-AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.191" (4.85mm)0.104" (2.64mm)0.405" (10.29mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.