Headers, Male Pins

Results: 7
Packaging
BoxBulkTape & Reel (TR)Tube
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.079" (2.00mm)0.157" (4.00mm)
Contact Length - Post
0.098" (2.50mm)0.118" (3.00mm)-
Overall Contact Length
0.315" (8.00mm)0.335" (8.51mm)-
Insulation Height
0.059" (1.50mm)0.157" (4.00mm)-
Contact Finish - Mating
GoldGold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
57202-G52-05LF
57202-G52-05LF
CONN HEADER SMD 10POS 2MM
Amphenol ICC (FCI)
863
In Stock
1 : $2.26000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
-
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
57102-G06-05LF
57102-G06-05LF
CONN HEADER VERT 10POS 2MM
Amphenol ICC (FCI)
500
In Stock
1 : $2.36000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.098" (2.50mm)
0.315" (8.00mm)
0.059" (1.50mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
57102-F08-05LF
57102-F08-05LF
CONN HEADER VERT 10POS 2MM
Amphenol ICC (FCI)
953
In Stock
1 : $1.61000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.118" (3.00mm)
0.335" (8.51mm)
0.059" (1.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
57102-F08-05ULF
57102-F08-05ULF
CONN HEADER VERT 10POS 2MM
Amphenol ICC (FCI)
2
In Stock
1 : $2.05000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.118" (3.00mm)
0.335" (8.51mm)
0.059" (1.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
98423-F61-05ULF
98423-F61-05ULF
CONN HEADER R/A 10POS 2MM
Amphenol ICC (FCI)
2,392
In Stock
1 : $2.14000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.098" (2.50mm)
-
0.157" (4.00mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
57202-G51-05LF
57202-G51-05LF
CONN HEADER SMD 10POS 2MM
Amphenol ICC (FCI)
467
In Stock
1 : $1.35000
Box
Box
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.079" (2.00mm)
-
-
-
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
CONN HEADER SMD 10POS 2MM
57202-G51-05ALF
CONN HEADER SMD 10POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
750 : $1.25400
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.079" (2.00mm)
-
-
-
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.