Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TS-1xx-T-A
TS-132-T-A
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
12,175
In Stock
1 : $9.43000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.166" (4.22mm)0.156" (3.96mm)0.477" (12.12mm)0.100" (2.54mm)CircularTin200.0µin (5.08µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black--
TS-1xx-T-A
TS-132-T-AA
CONN HEADER VERT 32POS 2.54MM
Samtec Inc.
0
In Stock
1 : $8.33000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.166" (4.22mm)0.156" (3.96mm)-0.100" (2.54mm)CircularTin200.0µin (5.08µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black--
Showing
1 - 2
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.