28 Headers, Male Pins

Results: 9,174
Manufacturer
3MAdam TechAmphenol ICC (FCI)Assmann WSW ComponentsGCTHARTINGHarwin Inc.Hirose Electric Co LtdIRISO USA Inc.ITT Cannon, LLCJAE ElectronicsJAM
Series
-.02513065B21632164230026632664276327643000329
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedHeader, Reverse PinPlugReceptacle
Contact Type
Male BladeMale Blade; Male PinMale PinOuter Shroud ContactTab
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.177" (4.50mm)
Number of Rows
12345-
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.059" (1.50mm)0.077" (1.96mm)0.079" (2.00mm)0.081" (2.06mm)0.083" (2.10mm)0.087" (2.20mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.130" (3.30mm)0.165" (4.20mm)
Number of Positions Loaded
202627All
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
Board Edge, Straddle MountBoard Edge, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, ShortLocking RampPush-PullThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.003" (0.08mm)0.004" (0.10mm)0.006" (0.15mm)0.010" (0.25mm)0.015" (0.38mm)0.016" (0.41mm)0.018" (0.46mm)0.020" (0.51mm)0.021" (0.53mm)0.022" (0.56mm)0.025" (0.64mm)
Overall Contact Length
0.120" (3.05mm)0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.235" (5.97mm)0.236" (6.00mm)0.241" (6.13mm)0.244" (6.20mm)
Insulation Height
0.032" (0.81mm)0.034" (0.86mm)0.035" (0.90mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.070" (1.78mm)0.071" (1.80mm)
Contact Shape
-CircularCircular, RectangularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™GoldGold, GXT™SilverTinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)
Contact Finish - Post
-GoldNickelTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBronzeCopper AlloyPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Diallyl Phthalate (DAP)HTN, Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board GuideBoard Guide, Board Lock, End ShroudsBoard Guide, Board Lock, End Shrouds, Pick and PlaceBoard Guide, Board Lock, Mounting FlangeBoard Guide, End ShroudsBoard Guide, End Shrouds, Mating GuideBoard Guide, End Shrouds, Mating Guide, Pick and PlaceBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Keying Shroud
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 85°C
Material Flammability Rating
-UL94 HBUL94 V-0
Insulation Color
-BeigeBlackBlueBrownCreamGrayGreenIvoryNaturalRedTanWhiteYellow
Current Rating (Amps)
0.5A per Contact0.5A500mA1A per Contact1A1.2A1.5A per Contact1.5A2A (AC/DC)2A per Contact2A2.2A
Voltage Rating
12VDC14V14VDC30VAC30VAC/DC48V50V50VAC50VAC/DC100V100V, 150VDC100VAC
Stocking Options
Environmental Options
Media
Marketplace Product
9,174Results
Applied FiltersRemove All

Showing
of 9,174
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MX34028NF2
MX34028NF2
CONN HEADER R/A 28POS 2.2MM
JAE Electronics
5,788
In Stock
1 : $3.79000
Tube
Tube
ActiveHeaderMale Pin0.087" (2.20mm)2820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp0.303" (7.70mm)0.126" (3.20mm)-0.626" (15.90mm)SquareTin-TinBrassSyndiotactic Polystyrene (SPS), Glass FilledMounting Flange-40°C ~ 85°C--Gray3A-
0559172810
0559172810
CONN HEADER VERT 28POS 2MM
Molex
126
In Stock
1 : $2.28000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder0.150" (3.81mm)0.126" (3.20mm)0.366" (9.30mm)0.384" (9.75mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide--UL94 V-0Natural--
61302821121
61302821121
CONN HEADER VERT 28POS 2.54MM
Würth Elektronik
920
In Stock
1 : $2.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
0559592830
0559592830
CONN HEADER R/A 28POS 2MM
Molex
3,269
In Stock
1 : $2.84000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.461" (11.70mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
501645-2820
5016452820
CONN HEADER VERT 28POS 2MM
Molex
694
In Stock
1 : $3.22000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
5054331481
5054332881
CONN HEADER SMD 28POS 1.25MM
Molex
1,888
In Stock
1 : $3.29000
Cut Tape (CT)
500 : $1.57102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)282-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
87758-2816
0877582816
CONN HEADER VERT 28POS 2MM
Molex
17,745
In Stock
1 : $3.43000
Tray
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
5018762840
5018762840
CONN HEADER R/A 28POS 2MM
Molex
2,876
In Stock
1 : $3.78000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
0477450100
0477450100
CONN HEADER BRD EDGE 28POS
Molex
4,236
In Stock
1 : $21.04000
Box
Box
ActiveHeaderMale Pin-283-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderLatch Lock---1.102" (27.99mm)-Tin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Board Lock, Mounting Flange--UL94 HBBlack--
62002821121
62002821121
WR-PHD 2.00 MM DUAL PIN HEADER
Würth Elektronik
279
In Stock
1 : $1.53000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.70mm)0.343" (8.70mm)0.079" (2.00mm)SquareGold-GoldCopper AlloyPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black2A200VAC
S28B-PHDSS
S28B-PHDSS
CONN HEADER R/A 28POS 2MM
JST Sales America Inc.
317
In Stock
1 : $1.75000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
M22 Series
M22-2521405
CONN HEADER VERT 28POS 2MM
Harwin Inc.
322
In Stock
1 : $2.75000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.091" (2.30mm)0.287" (7.30mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
TMM-1xx-01-T-Q-RA
TMM-107-01-T-Q-RA
CONN HEADER R/A 28POS 2MM
Samtec Inc.
987
In Stock
1,008
Factory
1 : $2.93000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2840.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.315" (8.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
95278-x01-xx
95278-101-28LF
CONN HEADER SMD 28POS 2.54MM
Amphenol ICC (FCI)
5,749
In Stock
1 : $2.97000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
TSM-1xx-01-T-DV
TSM-114-01-T-DV
CONN HEADER SMD 28POS 2.54MM
Samtec Inc.
704
In Stock
378
Factory
1 : $3.30000
Tube
Tube
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TMM-1xx-01-T-S-RA
TMM-128-01-T-S-RA
CONN HEADER R/A 28POS 2MM
Samtec Inc.
4,995
In Stock
33
Factory
1 : $3.43000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)281-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
62202821121
62202821121
CONN HEADER VERT 28POS 1.27MM
Würth Elektronik
139
In Stock
1 : $3.72000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2820.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.150" (3.81mm)0.091" (2.30mm)0.299" (7.60mm)0.059" (1.50mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 125°C-UL94 V-0Black1A50V
145
In Stock
1 : $3.75000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
MX34028UF2_FRONT
MX34028UF2
CONN HEADER VERT 28POS 2.2MM
JAE Electronics
207
In Stock
1 : $3.94000
Bulk
Bulk
ActiveHeaderMale Pin0.087" (2.20mm)2820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.126" (3.20mm)-0.925" (23.50mm)SquareTin-TinBrassSyndiotactic Polystyrene (SPS), Glass FilledMounting Flange-40°C ~ 85°C--Gray3A-
KK42376 RATH Gold xx Pins
0022286283
CONN HEADER R/A 28POS 2.54MM
Molex
355
In Stock
1 : $4.04000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)281-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.405" (10.29mm)0.120" (3.05mm)-0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
HTSW-1xx-07-x-D
HTSW-114-07-L-D
CONN HEADER VERT 28POS 2.54MM
Samtec Inc.
872
In Stock
1,424
Factory
1 : $4.73000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TMS-128-02-G-S
TMS-128-02-G-S
.050" (1.27MM) MICRO HEADER
Samtec Inc.
279
In Stock
142
Factory
1 : $5.34000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)281-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.120" (3.05mm)0.320" (8.13mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5A per Contact-
0878312820
0878312820
CONN HEADER VERT 28POS 2MM
Molex
1,700
In Stock
1 : $5.41000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black2A125V
MTSW-114-09-L-D-540
MTSW-114-09-L-D-540
CONN HEADER VERT 28POS 2.54MM
Samtec Inc.
105
In Stock
533
Factory
1 : $5.44000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.540" (13.72mm)0.090" (2.29mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
IPL1-114-01-L-D-K
IPL1-114-01-L-D-K
CONN HEADER VERT 28POS 2.54MM
Samtec Inc.
157
In Stock
1 : $6.07000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.215" (5.46mm)0.120" (3.05mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural-675VAC, 954VDC
Showing
of 9,174

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.