25 Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : $1.82000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 25 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
246 In Stock | 1 : $11.10000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.114" (2.90mm) | 0.319" (8.10mm) | 0.087" (2.20mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
526 In Stock | 1 : $12.04000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.190" (4.83mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
1,029 In Stock | 1 : $13.82000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
277 In Stock | 1 : $1.47000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 25 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Gold | - | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
2,631 In Stock | 1 : $2.25000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 25 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.120" (3.05mm) | 0.505" (12.83mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
917 In Stock | 1 : $2.25000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.091" (2.30mm) | 0.287" (7.30mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
785 In Stock | 1 : $3.22000 Cut Tape (CT) 1,000 : $1.97859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 25 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.098" (2.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150VAC | |||
670 In Stock | 1 : $3.22000 Cut Tape (CT) 1,000 : $2.13705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 25 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.098" (2.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150VAC | |||
459 In Stock | 1 : $3.29000 Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 25 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.098" (2.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150VAC | |||
3,040 In Stock | 1 : $4.13000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 25 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.264" (6.70mm) | 0.126" (3.20mm) | 0.500" (12.70mm) | 0.110" (2.79mm) | Square | Gold | Flash | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -65°C ~ 105°C | - | UL94 V-0 | Green | 5A | - | |||
423 In Stock | 1 : $5.20000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.091" (2.30mm) | 0.346" (8.80mm) | 0.098" (2.50mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
125 In Stock 162 Factory | 1 : $5.75000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A per Contact | - | |||
167 In Stock | 1 : $6.14000 Strip | Strip | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 25 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.071" (1.80mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V | |||
1,027 In Stock | 1 : $6.41000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | - | |||
360 In Stock | 1 : $11.75000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.118" (3.00mm) | - | 0.087" (2.20mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
1,260 In Stock | 1 : $2.92000 Cut Tape (CT) 650 : $1.86380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.047" (1.20mm) | 25 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Push-Pull | 0.136" (3.45mm) | - | - | 0.264" (6.70mm) | Square | - | - | Tin | Copper Alloy | Thermoplastic | Board Guide | -30°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 50VAC/DC | |||
116 In Stock | 1 : $3.15000 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.225" (5.72mm) | 0.301" (7.65mm) | - | 0.094" (2.40mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
216 In Stock | 1 : $3.51000 Cut Tape (CT) 1,000 : $2.15679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 25 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.098" (2.50mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150VAC | |||
307 In Stock | 1 : $3.77000 Cut Tape (CT) 1,000 : $2.31403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 25 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.098" (2.50mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150VAC | |||
1,245 In Stock | 1 : $3.88000 Tube | Tube | Active | Header | Male Blade | - | 25 | 5 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | - | 0.102" (2.60mm) | - | 0.949" (24.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 85°C | - | - | Gray | 3A, 23A | 14VDC | |||
1,049 In Stock | 1 : $4.50000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 25 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
190 In Stock | 1 : $5.76000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.098" (2.50mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
2,766 In Stock | 1 : $6.48000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 25 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | - | 0.079" (2.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 250VAC/DC | |||
2,162 In Stock | 1 : $7.22000 Cut Tape (CT) 730 : $4.50293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 25 | 1 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.059" (1.50mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 250VAC |