0.256" (6.50mm) Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,410 In Stock | 1 : $0.81000 Tube | Tube | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Yellow | - | - | |||
25,753 In Stock | 1 : $0.82000 Tube | Tube | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Orange | - | - | |||
14,998 In Stock | 1 : $0.88000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Blue | - | - | |||
9,804 In Stock | 1 : $0.93000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Green | - | - | |||
4,405 In Stock | 1 : $1.05000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Orange | - | - | |||
3,251 In Stock | 1 : $1.05000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
5,934 In Stock | 1 : $1.75000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
6,029 In Stock | 1 : $1.05000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Yellow | - | - | |||
5,476 In Stock | 1 : $1.05000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
4,245 In Stock | 1 : $2.02000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Blue | - | - | |||
4,410 In Stock | 1 : $3.15000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
1,998 In Stock | 1 : $4.32000 Tube | Tube | Active | Header | Tab | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.598" (15.19mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC/DC | |||
6,053 In Stock | 1 : $0.99000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Pink | - | - | |||
2,389 In Stock | 1 : $0.99000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Purple | - | - | |||
4,380 In Stock | 1 : $1.23000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Brown | - | - | |||
3,253 In Stock | 1 : $1.35000 Tube | Tube | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Red | - | - | |||
5,168 In Stock | 1 : $1.38000 Tube | Tube | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Gray | - | - | |||
2,793 In Stock | 1 : $1.57000 Tube | Tube | Active | Header | Male Pin | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | - | - | - | |||
2,798 In Stock | 1 : $1.85000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.185" (4.70mm) | 0.126" (3.20mm) | 0.386" (9.80mm) | 0.295" (7.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC | |||
1,355 In Stock | 1 : $1.96000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.185" (4.70mm) | 0.126" (3.20mm) | 0.386" (9.80mm) | 0.295" (7.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Guide | - | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC | |||
1,976 In Stock | 1 : $2.01000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.185" (4.70mm) | 0.126" (3.20mm) | 0.386" (9.80mm) | 0.295" (7.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Guide | - | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC | |||
1,079 In Stock | 1 : $2.07000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.185" (4.70mm) | 0.126" (3.20mm) | 0.386" (9.80mm) | 0.295" (7.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Guide | - | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC | |||
6,619 In Stock | 1 : $2.16000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.185" (4.70mm) | 0.126" (3.20mm) | - | 0.437" (11.10mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Lock | - | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC | |||
2,053 In Stock | 1 : $2.22000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.185" (4.70mm) | 0.126" (3.20mm) | 0.386" (9.80mm) | 0.295" (7.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC | |||
475 In Stock | 1 : $2.22000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 22 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.185" (4.70mm) | 0.126" (3.20mm) | 0.386" (9.80mm) | 0.295" (7.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Guide | - | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC |