0.248" (6.30mm) Headers, Male Pins

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Stac64 34696 Series
0346960101
CONN HEADER R/A 10POS
Molex
7,733
In Stock
1 : $2.47000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.868" (22.05mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 100°C
-
-
Gray
-
500V
0346950100
0346950100
CONN HEADER VERT 10POS
Molex
8,660
In Stock
1 : $2.93000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.117" (2.97mm)
-
1.104" (28.04mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide, Solder Retention
-40°C ~ 100°C
-
-
Black
-
500V
0346960100
0346960100
CONN HEADER R/A 10POS
Molex
6,707
In Stock
1 : $4.76000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.868" (22.05mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 100°C
-
-
Black
-
500V
Stac64 34695 Series
0346950101
CONN HEADER VERT 10POS
Molex
527
In Stock
1 : $4.05000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.117" (2.97mm)
-
1.104" (28.04mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide, Solder Retention
-40°C ~ 100°C
-
-
Gray
-
500V
0346950102
0346950102
CONN HEADER VERT 10POS
Molex
547
In Stock
1 : $2.14000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.117" (2.97mm)
-
1.104" (28.04mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide, Solder Retention
-40°C ~ 100°C
-
-
Brown
-
500V
0346960102
0346960102
CONN HEADER R/A 10POS
Molex
507
In Stock
1 : $2.41000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.868" (22.05mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 100°C
-
-
Brown
-
500V
POWERSTAC RAHDR 10 CKT GRY POL B
0346969104
POWERSTAC RAHDR 10 CKT GRY POL B
Molex
0
In Stock
Check Lead Time
2,880 : $2.06363
Tube
Tube
Active
Header
Male Pin
-
10
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.862" (21.89mm)
Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
-
-40°C ~ 100°C
-
UL94 V-0
Gray
-
-
POWERSTAC VHDR 10 CKT GRY POL B
0346959101
POWERSTAC VHDR 10 CKT GRY POL B
Molex
0
In Stock
Check Lead Time
2,688 : $3.06514
Bulk
Bulk
Active
Header
Male Pin
0.207" (5.25mm)
10
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.117" (2.97mm)
-
1.104" (28.04mm)
Rectangular
Tin
-
Gold
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
-
-40°C ~ 100°C
-
UL94 V-0
Gray
30A
500V
POWERSTAC RAHDR 10 CKT GRY POL B
0346969101
POWERSTAC RAHDR 10 CKT GRY POL B
Molex
0
In Stock
Check Lead Time
896 : $3.14779
Bulk
Bulk
Active
Header
Male Pin
0.207" (5.25mm)
10
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.868" (22.05mm)
Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 100°C
-
UL94 V-0
Gray
30A
500V
STAC64 RAHDR 2BAY 30CKT 10A-20A
0349972006
STAC64 RAHDR 2BAY 30CKT 10A-20A
Molex
0
In Stock
Check Lead Time
560 : $4.85986
Bulk
Bulk
Active
Header
Male Pin
-
10
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.868" (22.05mm)
Square
Tin
-
Tin
Cartridge Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-
-
-
Black
-
-
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.