0.075" (1.91mm) Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : $216.50000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 40 | 3 | 0.130" (3.30mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.787" (19.99mm) | Circular | Gold | - | Tin | Copper Alloy | Resin | - | -55°C ~ 85°C | - | - | - | 5A per Contact | - | |||
0 In Stock 33 Marketplace | Active | Bulk Box | Active | Header | Male Pin | 0.075" (1.91mm) | 60 | 2 | 0.125" (3.18mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Diallyl Phthalate (DAP) | Card Extender, Mating Guide | - | - | - | Blue | - | - | |||
7 In Stock | 1 : $467.60000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 202 | 4 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
13 In Stock | 1 : $335.86000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 152 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
17 In Stock | 1 : $160.18000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 29 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
8 In Stock | 1 : $260.53000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 50 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | 0.264" (6.70mm) | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
21 In Stock | 1 : $119.53000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 11 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
12 In Stock | 1 : $127.96000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 20 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
21 In Stock | 1 : $128.42000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 11 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
5 In Stock | 1 : $147.02000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 47 | 3 | 0.075" (1.91mm) | 41 | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
19 In Stock | 1 : $148.50000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 20 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
18 In Stock | 1 : $171.36000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 77 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
24 In Stock | 1 : $195.97000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 47 | 3 | 0.075" (1.91mm) | 41 | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
20 In Stock | 1 : $207.33000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 41 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
5 In Stock | 1 : $234.56000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 119 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
19 In Stock | 1 : $283.41000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 152 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
15 In Stock | 1 : $372.81000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 202 | 4 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : $445.85000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 253 | 5 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
10 In Stock | 1 : $585.18000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 253 | 5 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
0 In Stock 20 Marketplace Check Lead Time | 90 : $765.83722 Bulk | Bulk Box | Active | Header | Male Pin | 0.075" (1.91mm) | 120 | 2 | 0.125" (3.18mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | - | - | 0.125" (3.18mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Brass | Polyester, Glass Filled | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock | Active | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 119 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
0 In Stock | Active | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 29 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
0 In Stock | Active | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 41 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
0 In Stock | Active | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 102 | 4 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
0 In Stock | Active | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 50 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V |