Free Hanging, Panel Mount

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
875681074
0875681073
CONN RCPT 10POS IDC 28AWG GOLD
Molex
988
In Stock
1 : $2.97000
Tray
Tray
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Locking Ramp
IDC
Ribbon Cable
28 AWG
Feed Through
Gold
15.0µin (0.38µm)
Black
087568106x
0875681063
CONN RCPT 10POS IDC 28AWG GOLD
Molex
231
In Stock
1 : $4.26000
Tray
Tray
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
28 AWG
Feed Through
Gold
15.0µin (0.38µm)
Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.