Free Hanging, Panel Mount

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
(5)-103946-4, (5)-103945-4, (5)-103944-4
5-103944-4
CONN PLUG 5POS IDC 22-26AWG TIN
TE Connectivity AMP Connectors
1,206
In Stock
4 : $2.62000
Tube
Tube
Active
Plug
Male Pin
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Ribbon Cable
22-26 AWG
Closed End
Tin
100.0µin (2.54µm)
Black
(5)-103946-4, (5)-103945-4, (5)-103944-4
5-103945-4
CONN PLUG 5POS IDC 22-26AWG GOLD
TE Connectivity AMP Connectors
377
In Stock
4 : $2.85250
Tube
Tube
Active
Plug
Male Pin
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Holder
IDC
Discrete
22-26 AWG
-
Gold
15.0µin (0.38µm)
Black
(5)-103946-4, (5)-103945-4, (5)-103944-4
103946-4
CONN PLUG 5POS IDC 22-26AWG GOLD
TE Connectivity AMP Connectors
748
In Stock
4 : $5.82750
Tube
Tube
Active
Plug
Male Pin
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Ribbon Cable
22-26 AWG
Closed End
Gold
30.0µin (0.76µm)
Black
(5)-103946-4, (5)-103945-4, (5)-103944-4
103945-4
CONN PLUG 5POS IDC 22-26AWG GOLD
TE Connectivity AMP Connectors
101
In Stock
4 : $5.38000
Tube
Tube
Active
Plug
Male Pin
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Holder
IDC
Discrete
22-26 AWG
-
Gold
15.0µin (0.38µm)
Black
(5)-103946-4, (5)-103945-4, (5)-103944-4
5-103946-4
CONN PLUG 5POS IDC 22-26AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
1,691
Marketplace
Check Lead Time
1,296 : $2.70849
Tube
Tube
Box
Active
Plug
Male Pin
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Ribbon Cable
22-26 AWG
Closed End
Gold
30.0µin (0.76µm)
Black
(5)-103946-4, (5)-103945-4, (5)-103944-4
103944-4
CONN PLUG 5POS IDC 22-26AWG
TE Connectivity AMP Connectors
12
In Stock
1,623
Marketplace
4 : $6.92000
Tube
Tube
Tube
Active
Plug
Male Pin
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Ribbon Cable
22-26 AWG
Closed End
Tin-Lead
100.0µin (2.54µm)
Black
Showing
of 6

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.