Free Hanging, Panel Mount

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
CONN RCPT 4POS IDC 24AWG GOLD
0704002042
CONN RCPT 4POS IDC 24AWG GOLD
Molex
0
In Stock
Check Lead Time
4,770 : $1.21316
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
CONN RCPT 4POS IDC 24AWG GOLD
0704003044
CONN RCPT 4POS IDC 24AWG GOLD
Molex
0
In Stock
Check Lead Time
3,180 : $1.33997
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.