Board In, Direct Wire to Board

Results: 87
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Connector Type
HeaderRibbon CableRibbon Cable, DIP Header
Number of Positions
68101416182024263034405060
Cable Pitch
0.050" (1.27mm)-
Board-Side Pitch
0.100" (2.54mm)0.200" (5.08mm)
Number of Rows
24
Row Spacing
0.100" (2.54mm)0.300" (7.62mm)0.308" (7.82mm)
Mounting Type
Through HoleThrough Hole, IDCThrough Hole, Press-Fit
Wire Gauge
26-28 AWG26-28 AWG, Stranded or Solid-
Features
-Feed Through
Contact Finish
-GoldTinTin-Lead
Contact Finish Thickness
30.0µin (0.76µm)100.0µin (2.54µm)150.0µin (3.81µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
87Results
Applied FiltersRemove All

Showing
of 87
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Cable Pitch
Board-Side Pitch
Number of Rows
Row Spacing
Mounting Type
Cable Termination
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
69830-006LF
69830-006LF
CONN DIP HDR IDC 6POS VERT
Amphenol ICC (FCI)
2,802
In Stock
1 : $1.25000
Tube
Tube
ActiveRibbon Cable, DIP Header60.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
69830-008LF
69830-008LF
CONN DIP HDR IDC 8POS VERT
Amphenol ICC (FCI)
4,923
In Stock
1 : $1.72000
Tube
Tube
ActiveRibbon Cable, DIP Header80.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
69830-010LF
69830-010LF
CONN DIP HDR IDC 10POS VERT
Amphenol ICC (FCI)
2,437
In Stock
1 : $1.96000
Tube
Tube
ActiveRibbon Cable, DIP Header100.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
Quickie, Basics+ Series
69830-016LF
CONN DIP HDR IDC 16POS VERT
Amphenol ICC (FCI)
3,565
In Stock
1 : $2.41000
Tube
Tube
ActiveRibbon Cable, DIP Header160.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
69830-020lf
69830-020LF
CONN DIP HDR IDC 20POS VERT
Amphenol ICC (FCI)
1,250
In Stock
1 : $2.86000
Tube
Tube
ActiveRibbon Cable, DIP Header200.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
69830-014LF
69830-014LF
CONN DIP HDR IDC 14POS VERT
Amphenol ICC (FCI)
652
In Stock
1 : $2.06000
Tube
Tube
ActiveRibbon Cable, DIP Header140.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
69830-026LF
69830-026LF
CONN DIP HDR IDC 26POS VERT
Amphenol ICC (FCI)
1,956
In Stock
1 : $2.59000
Tube
Tube
ActiveRibbon Cable, DIP Header260.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
69830-040LF
69830-040LF
CONN DIP HDR IDC 40POS VERT
Amphenol ICC (FCI)
2,099
In Stock
1 : $4.01000
Tube
Tube
ActiveRibbon Cable, DIP Header400.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
69830-034LF
69830-034LF
CONN DIP HDR IDC 34POS VERT
Amphenol ICC (FCI)
1,582
In Stock
1 : $4.07000
Tube
Tube
ActiveRibbon Cable, DIP Header340.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
69830-064LF
69830-064LF
CONN DIP HDR IDC 64POS VERT
Amphenol ICC (FCI)
816
In Stock
1 : $6.72000
Tube
Tube
ActiveRibbon Cable, DIP Header640.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
CONN IDC 30POS VERT
65495-038
CONN IDC 30POS VERT
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
ObsoleteRibbon Cable300.050" (1.27mm)0.200" (5.08mm)40.100" (2.54mm)Through HoleIDC-Feed ThroughTin-Lead150.0µin (3.81µm)Blue
0
In Stock
Check Lead Time
16,000 : $0.13745
Tray
Tray
ActiveRibbon Cable-0.050" (1.27mm)0.200" (5.08mm)40.100" (2.54mm)Through HoleIDC-Feed Through--Blue
Quickie, Basics+ Series
68120-006
68120-6-QKE DIL PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,726 : $0.55427
Tube
Tube
ActiveRibbon Cable, DIP Header60.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin-Lead100.0µin (2.54µm)Blue
Quickie, Basics+ Series
68120-008
68120-8-QKE DIL PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,262 : $0.76450
Tube
Tube
ActiveRibbon Cable, DIP Header80.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin-Lead100.0µin (2.54µm)Blue
CONN DIP HDR IDC 6POS VERT
68120-006LF
CONN DIP HDR IDC 6POS VERT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,726 : $0.79228
Tube
Tube
ActiveRibbon Cable, DIP Header60.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin100.0µin (2.54µm)Blue
Quickie, Basics+ Series
68120-016
68120-16-QKE DIL PCB CONN
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,334 : $0.90109
Tube
Tube
ActiveRibbon Cable, DIP Header160.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin-Lead100.0µin (2.54µm)Blue
0
In Stock
Check Lead Time
1,450 : $0.94922
Tube
Tube
ActiveRibbon Cable, DIP Header140.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin-Lead100.0µin (2.54µm)Blue
CONN DIP HDR IDC 18POS VERT
68120-018LF
CONN DIP HDR IDC 18POS VERT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,218 : $0.96588
Tube
Tube
ActiveRibbon Cable, DIP Header180.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin100.0µin (2.54µm)Blue
CONN DIP HDR IDC 18POS VERT
69830-018LF
CONN DIP HDR IDC 18POS VERT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,045 : $1.17984
Tube
Tube
ActiveRibbon Cable, DIP Header180.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
Quickie, Basics+ Series
68120-016LF
CONN DIP HDR IDC 16POS VERT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,335 : $1.38354
Tube
Tube
ActiveRibbon Cable, DIP Header160.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin100.0µin (2.54µm)Blue
CONN DIP HDR IDC 24POS VERT
69830-024LF
CONN DIP HDR IDC 24POS VERT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,320 : $1.42204
Tube
Tube
ActiveRibbon Cable, DIP Header240.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
0
In Stock
Check Lead Time
1,218 : $1.45545
Tube
Tube
ActiveRibbon Cable, DIP Header180.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin-Lead100.0µin (2.54µm)Blue
0
In Stock
Check Lead Time
1,885 : $1.49712
Tube
Tube
ActiveRibbon Cable, DIP Header300.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through Hole, IDCIDC26-28 AWG, Stranded or SolidFeed ThroughTin-Lead100.0µin (2.54µm)Blue
CONN DIP HDR IDC 30POS VERT
69830-030LF
CONN DIP HDR IDC 30POS VERT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,885 : $1.50866
Tube
Tube
ActiveRibbon Cable, DIP Header300.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin150.0µin (3.81µm)Blue
0
In Stock
Check Lead Time
1,856 : $1.87439
Tube
Tube
ActiveRibbon Cable, DIP Header240.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin-Lead100.0µin (2.54µm)Blue
Showing
of 87

Board In, Direct Wire to Board


Board in connectors, or direct wire-to-board connectors, are rectangular-shaped devices used to make a connection from a conductor directly to a board without the use of a mating connector. These are offered as surface mount or through-hole. Positions are anywhere from 1 to 100 and a variety of wire gauges are available. Connector types include contacts, headers, housings, individual wires, receptacles, ribbon cables, or DIP headers.