Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5054730810
5054730810
CONN RCPT 4POS SMD GOLD
Molex
15,195
In Stock
1 : $0.82000
Cut Tape (CT)
6,000 : $0.51360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts8 (4 + 4 Power)0.016" (0.40mm)2Surface MountSolder RetentionGold-0.6mm0.022" (0.57mm)
5054731010
5054731010
CONN RCPT 6POS SMD GOLD
Molex
55,813
In Stock
48,000
Factory
1 : $0.88000
Cut Tape (CT)
6,000 : $0.53967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts10 (6 + 4 Power)0.016" (0.40mm)2Surface MountSolder RetentionGold-0.6mm0.022" (0.57mm)
Showing
1 - 2
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.