Arrays, Edge Type, Mezzanine (Board to Board)

Results: 1,157
Stocking Options
Environmental Options
Media
Exclude
1,157Results
Applied FiltersRemove All

Showing
of 1,157
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM8-010-02.0-L-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
1,916
In Stock
1 : $5.64000
Cut Tape (CT)
475 : $4.47000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-020-05.0-L-DV-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
1,345
In Stock
1 : $6.67000
Cut Tape (CT)
250 : $5.27404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-020-09.0-L-DV-K-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
634
In Stock
1,750
Factory
1 : $7.10000
Cut Tape (CT)
125 : $5.61288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-025-05.0-L-DV-K-TR
CONN HDR 50POS SMD GOLD
Samtec Inc.
385
In Stock
1 : $7.78000
Cut Tape (CT)
250 : $6.15620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
50
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-020-05.0-S-DV-K-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
1,562
In Stock
1 : $8.13000
Cut Tape (CT)
250 : $6.43476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-030-02.0-L-DV-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
693
In Stock
350
Factory
1 : $8.24000
Cut Tape (CT)
350 : $6.52257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-020-02.0-x-DV-P-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
517
In Stock
1 : $8.26000
Cut Tape (CT)
375 : $6.31128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-040-02.0-L-DV-P-TR
0.80 MM EDGE RATE RUGGED HIGH SP
Samtec Inc.
575
In Stock
1 : $9.05000
Cut Tape (CT)
350 : $6.60969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
2,183
In Stock
4,000
Factory
1 : $9.15000
Cut Tape (CT)
250 : $6.75328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-030-05.0-S-DV-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1,224
In Stock
1,750
Factory
1 : $9.93000
Cut Tape (CT)
250 : $7.22524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-030-09.0-S-DV-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1,084
In Stock
125
Factory
1 : $10.26000
Cut Tape (CT)
125 : $7.47144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-030-05.0-S-DV-L-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1,229
In Stock
1 : $10.51000
Cut Tape (CT)
250 : $7.71328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-020-01-L-D-RA-K-TR
CONN HDR 40POS R/A SMD GOLD
Samtec Inc.
388
In Stock
1 : $10.57000
Cut Tape (CT)
200 : $7.68835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Mounting Flange, Pick and Place
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-040-05.0-S-DV-K-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
435
In Stock
1 : $11.01000
Cut Tape (CT)
250 : $8.01072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-060-05.0-L-DV-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
1 : $11.10000
Cut Tape (CT)
250 : $8.08112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-020-01-L-D-RA-L-K-TR
CONN HDR 40POS R/A SMD GOLD
Samtec Inc.
626
In Stock
1 : $11.35000
Cut Tape (CT)
200 : $8.33905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange, Pick and Place
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-025-01-L-D-RA-K-TR
CONN HDR 50POS R/A SMD GOLD
Samtec Inc.
4,931
In Stock
1,000
Factory
1 : $11.98000
Cut Tape (CT)
200 : $8.71425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
50
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Mounting Flange, Pick and Place
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-075-09.0-S-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
334
In Stock
1 : $14.68000
Cut Tape (CT)
125 : $10.65760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-075-01-L-D-RA-L-TR
CONN HDR 150POS R/A SMD GOLD
Samtec Inc.
0
In Stock
200
Factory
Check Lead Time
1 : $19.24000
Cut Tape (CT)
200 : $14.82850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-005-05.0-S-DV-L-TR
CONN HDR 10POS SMD GOLD
Samtec Inc.
492
In Stock
1 : $5.33000
Cut Tape (CT)
325 : $4.21206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-005-02.0-L-DV-TR
CONN HDR 10POS SMD GOLD
Samtec Inc.
675
In Stock
1 : $5.67000
Cut Tape (CT)
450 : $3.18058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-010-05.0-L-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
366
In Stock
325
Factory
1 : $5.90000
Cut Tape (CT)
325 : $4.66895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-02.0-L-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
181
In Stock
1 : $5.96000
Cut Tape (CT)
475 : $4.71149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-013-05.0-L-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
1,348
In Stock
1 : $6.22000
Cut Tape (CT)
325 : $4.92138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-010-08.0-L-DV-K-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
522
In Stock
1 : $6.31000
Cut Tape (CT)
275 : $4.98724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
Showing
of 1,157

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.