Showing
of 3,331
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10132797-011100LF
10132797-011100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
38,907
In Stock
1 : $0.98000
Cut Tape (CT)
1,500 : $0.49057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm0.091" (2.30mm)
10132798-012100LF
10132798-012100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
16,119
In Stock
1 : $1.15000
Cut Tape (CT)
1,500 : $0.57567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
10132797-015100LF
10132797-015100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
18,834
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.59636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm0.169" (4.30mm)
61083-061402LF
61083-061402LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
1,240
In Stock
1 : $5.21000
Cut Tape (CT)
900 : $3.23099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts600.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 9mm, 13mm0.185" (4.70mm)
61082-061402LF
61082-061402LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
1,849
In Stock
1 : $9.06000
Cut Tape (CT)
800 : $5.66545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts600.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61082-101400LF
61082-101400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
10,387
In Stock
1 : $7.08000
Tube
Tube
ActiveReceptacle, Outer Shroud Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61083-104402lf
61083-104402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
1,563
In Stock
1 : $11.74000
Cut Tape (CT)
400 : $8.31508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
BergStak, MezzSelect Series
61083-101400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
4,922
In Stock
1 : $9.15000
Tube
Tube
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 9mm, 13mm0.185" (4.70mm)
61083-084409LF
61083-084409LF
CONN PLUG 80POS SMD GOLD
Amphenol ICC (FCI)
364
In Stock
1 : $9.34000
Tube
Tube
ActivePlug, Center Strip Contacts800.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
11828-1CA
11828-1CA
CONN RCPT 120POS SMD GOLD
Amphenol ICC
7,438
In Stock
1 : $16.66000
Cut Tape (CT)
1,000 : $10.06914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts1200.024" (0.60mm)4Surface MountBoard Guide, Pick and PlaceGold--0.126" (3.20mm)
61083-104400LF
61083-104400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
1,508
In Stock
1 : $11.28000
Tube
Tube
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
74217-101LF
74217-101LF
CONN ARRAY RCPT 240POS SMD GOLD
Amphenol ICC (FCI)
771
In Stock
1 : $23.15000
Cut Tape (CT)
300 : $16.31420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveArray, Female Sockets2400.050" (1.27mm)8Surface Mount-Gold30.0µin (0.76µm)4mm0.132" (3.35mm)
84512-102LF
84512-102LF
CONN ARRAY PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
768
In Stock
1 : $31.70000
Cut Tape (CT)
250 : $23.47272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveArray, Male Pins1000.050" (1.27mm)10Surface Mount-Gold30.0µin (0.76µm)4mm0.132" (3.35mm)
84516-102LF
84516-202LF
CONN ARRAY PLUG 200POS SMD GOLD
Amphenol ICC (FCI)
469
In Stock
1 : $32.07000
Cut Tape (CT)
250 : $23.74368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveArray, Male Pins2000.050" (1.27mm)10Surface Mount-Gold or Gold, GXT™50.0µin (1.27µm)4mm, 6mm, 8mm0.132" (3.35mm)
84513-101LF
84513-101LF
CONN ARRAY RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
685
In Stock
1 : $34.99000
Cut Tape (CT)
250 : $25.91220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveArray, Female Sockets1000.050" (1.27mm)10Surface Mount-Gold30.0µin (0.76µm)4mm0.132" (3.35mm)
84740-102LF
84740-102LF
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
1,135
In Stock
1 : $48.03000
Cut Tape (CT)
250 : $35.56136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveArray, Male Pins4000.050" (1.27mm)10Surface Mount-Gold30.0µin (0.76µm)4mm, 6mm, 8mm0.132" (3.35mm)
103R010BB100
103R010BB100
MICRO BTB CONNECTOR, P=0.35MM, S
Amphenol ICC (FCI)
72,925
In Stock
1 : $0.49000
Cut Tape (CT)
15,000 : $0.18009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts100.014" (0.35mm)2Surface MountSolder RetentionGoldFlash0.6mm, 0.8mm0.023" (0.59mm)
103P010BB100
103P010BB100
MICRO BTB CONNECTOR, P=0.35MM, S
Amphenol ICC (FCI)
73,817
In Stock
1 : $0.49000
Cut Tape (CT)
15,000 : $0.18009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.014" (0.35mm)2Surface MountSolder RetentionGoldFlash0.6mm0.018" (0.46mm)
10132798-011100LF
10132798-011100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
2,502
In Stock
1 : $0.98000
Cut Tape (CT)
1,500 : $0.48639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm, 3.5mm, 4mm, 4.5mm0.085" (2.16mm)
6,618
In Stock
1 : $1.15000
Cut Tape (CT)
1,200 : $0.59078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Outer Shroud Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)4mm0.130" (3.30mm)
10132798-021100LF
10132798-021100LF
CONN RCPT 20POS SMD GOLD
Amphenol ICC (FCI)
6,634
In Stock
1 : $1.35000
Cut Tape (CT)
1,500 : $0.70317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm, 3.5mm, 4mm, 4.5mm0.085" (2.16mm)
10132798-031100LF
10132798-031100LF
CONN RCPT 30POS SMD GOLD
Amphenol ICC (FCI)
6,700
In Stock
1 : $1.42000
Cut Tape (CT)
1,700 : $0.73891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts300.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm, 3.5mm, 4mm, 4.5mm0.085" (2.16mm)
10132797-033100LF
10132797-033100LF
CONN PLUG 30POS SMD GOLD
Amphenol ICC (FCI)
4,955
In Stock
1 : $1.44000
Cut Tape (CT)
1,200 : $0.79167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts300.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)4mm0.130" (3.30mm)
10132797-021100LF
10132797-021100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
4,695
In Stock
1 : $1.57000
Cut Tape (CT)
1,700 : $0.80809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)3mm0.091" (2.30mm)
10132798-022100LF
10132798-022100LF
CONN RCPT 20POS SMD GOLD
Amphenol ICC (FCI)
10,097
In Stock
1 : $1.68000
Cut Tape (CT)
1,500 : $0.87187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
Showing
of 3,331

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.