Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
2036
Height Above Board
0.018" (0.46mm)0.024" (0.61mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
18,841
In Stock
1 : $1.26000
Cut Tape (CT)
20,000 : $0.58745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.018" (0.46mm)
1,320
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $1.06462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
36
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
2,109
In Stock
1 : $2.04000
Cut Tape (CT)
1,000 : $1.10200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
36
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.018" (0.46mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.