Arrays, Edge Type, Mezzanine (Board to Board)

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,749
In Stock
1 : $18.41000
Cut Tape (CT)
650 : $11.92874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.191" (4.85mm)
1,684
In Stock
1 : $18.94000
Cut Tape (CT)
400 : $12.30378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm, 20mm
0.309" (7.85mm)
239
In Stock
1 : $17.92000
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.220" (5.59mm)
0
In Stock
370
Marketplace
Check Lead Time
1,800 : $11.71435
Tube
Tube
Box
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.181" (4.60mm)
0
In Stock
10,224
Marketplace
Check Lead Time
1,800 : $11.78768
Tube
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm, 20mm
0.299" (7.60mm)
0
In Stock
Check Lead Time
3,600 : $10.56014
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.220" (5.59mm)
0
In Stock
Check Lead Time
1,800 : $11.66946
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm, 19mm
0.260" (6.60mm)
0
In Stock
Check Lead Time
3,600 : $12.24361
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm
0.181" (4.60mm)
0
In Stock
Check Lead Time
3,600 : $12.35077
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
6mm
0.220" (5.59mm)
0
In Stock
Check Lead Time
3,600 : $12.61094
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 12mm, 16mm, 20mm
0.299" (7.60mm)
0
In Stock
Check Lead Time
1,300 : $13.67908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm, 9mm, 13mm, 17mm
0.191" (4.85mm)
0
In Stock
Check Lead Time
1,800 : $13.76353
Tube
Tube
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 11mm, 15mm, 19mm
0.260" (6.60mm)
Showing
of 12

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.