Arrays, Edge Type, Mezzanine (Board to Board)

Results: 8
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Features
Board Guide, Ground Plate, Solder RetentionBoard Guide, Solder RetentionGround Plate, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
FX10-120 SERIES
FX10A-120S-SV
CONN RCPT 120POS SMD GOLD
Hirose Electric Co Ltd
5,516
In Stock
1 : $7.99000
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
2,535
In Stock
1 : $8.91000
Tray
1 : $9.97000
Tray
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Plate, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
FX10-120 SERIES
FX10B-120S-SV
CONN RCPT 120POS SMD GOLD
Hirose Electric Co Ltd
60
In Stock
1 : $7.99000
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
0
In Stock
Check Lead Time
1,000 : $5.91857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Plate, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
0
In Stock
Check Lead Time
60 : $8.30833
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Ground Plate, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
0
In Stock
Check Lead Time
1,000 : $4.66132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
0
In Stock
Check Lead Time
1,000 : $4.66132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
0
In Stock
Check Lead Time
1,000 : $5.91857
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Ground Plate, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
Showing
of 8

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.