Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
28,806
In Stock
1 : $2.62000
Cut Tape (CT)
5,000 : $1.54673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
1,297
In Stock
1 : $3.32000
Cut Tape (CT)
1,000 : $2.20641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
1.5mm, 3mm
0.057" (1.45mm)
5,138
In Stock
1 : $3.89000
Cut Tape (CT)
3,000 : $2.37895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm
0.114" (2.90mm)
14,240
In Stock
1 : $4.05000
Cut Tape (CT)
1,000 : $2.69080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm
0.114" (2.90mm)
254
In Stock
1 : $19.66000
Cut Tape (CT)
200 : $14.51035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
2mm
0.057" (1.45mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.