Arrays, Edge Type, Mezzanine (Board to Board)

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,601
In Stock
1 : $16.14000
Cut Tape (CT)
700 : $9.53470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
-
2,100
In Stock
1 : $15.46000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.148" (3.75mm)
341
In Stock
1 : $17.74000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm
0.463" (11.75mm)
657
In Stock
1 : $26.75000
Cut Tape (CT)
200 : $16.93325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.463" (11.75mm)
1,194
In Stock
1 : $26.81000
Cut Tape (CT)
100 : $16.61750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm
0.620" (15.75mm)
0
In Stock
333
Marketplace
Check Lead Time
420 : $12.19074
Tube
Tube
Box
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm
0.620" (15.75mm)
1,692
In Stock
1 : $17.54000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.305" (7.75mm)
0
In Stock
Check Lead Time
3,150 : $9.77336
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm, 6mm, 7mm, 8mm
0.148" (3.75mm)
0
In Stock
Check Lead Time
4,800 : $10.12448
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm, 10mm, 11mm, 12mm
0.305" (7.75mm)
0
In Stock
Check Lead Time
2,100 : $10.99425
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm
0.305" (7.75mm)
0
In Stock
Check Lead Time
1,400 : $11.12866
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm
-
0
In Stock
Check Lead Time
1,400 : $11.18798
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
13mm
0.463" (11.75mm)
0
In Stock
Check Lead Time
700 : $11.38781
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm
0.463" (11.75mm)
0
In Stock
Check Lead Time
2,400 : $14.49758
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
17mm
0.620" (15.75mm)
0
In Stock
Check Lead Time
2,100 : $15.57931
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
17mm
0.620" (15.75mm)
0
In Stock
Check Lead Time
420 : $15.65781
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
17mm
0.620" (15.75mm)
0
In Stock
Check Lead Time
800 : $16.01206
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
13mm
0.463" (11.75mm)
Showing
of 17

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.