Arrays, Edge Type, Mezzanine (Board to Board)

Results: 40
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Finish
Gold or Gold, GXT™GoldGold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)50.0µin (1.27µm)-
Mated Stacking Heights
4mm4mm, 10mm6mm, 12mm8mm, 14mm
Height Above Board
0.132" (3.35mm)0.211" (5.35mm)0.289" (7.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
40Results

Showing
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
74221-101LF
74221-101LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
325
In Stock
1 : $49.24000
Cut Tape (CT)
250 : $36.47312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold30.0µin (0.76µm)4mm, 10mm0.132" (3.35mm)
74388-101LF
74388-101LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
855
In Stock
1 : $29.46000
Cut Tape (CT)
250 : $21.81076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold30.0µin (0.76µm)6mm, 12mm0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-091
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $15.00384
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™15.0µin (0.38µm)4mm, 10mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-091
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $15.22132
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™15.0µin (0.38µm)6mm, 12mm0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-091LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $17.28476
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™15.0µin (0.38µm)4mm, 10mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-091
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : $17.40985
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™15.0µin (0.38µm)8mm, 14mm0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-091LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $17.53320
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™15.0µin (0.38µm)6mm, 12mm0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74220-001LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $17.83692
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold15.0µin (0.38µm)4mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74220-001
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $18.00212
Bulk
Bulk
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold15.0µin (0.38µm)4mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-001
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $19.63392
Bulk
Bulk
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold15.0µin (0.38µm)4mm, 10mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-191
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $19.86468
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™30.0µin (0.76µm)4mm, 10mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-191LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $20.18052
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™30.0µin (0.76µm)4mm, 10mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-001LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $20.29776
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold15.0µin (0.38µm)6mm, 12mm0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-191
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $20.56492
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™30.0µin (0.76µm)6mm, 12mm0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-001LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : $21.20775
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold15.0µin (0.38µm)8mm, 14mm0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-191LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $21.81076
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™30.0µin (0.76µm)6mm, 12mm0.211" (5.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-001
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : $22.35655
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold15.0µin (0.38µm)8mm, 14mm0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-191LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : $23.39335
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™30.0µin (0.76µm)8mm, 14mm0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-191
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : $25.59275
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™30.0µin (0.76µm)8mm, 14mm0.289" (7.35mm)
74221-001LF
74221-001LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $28.64916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold15.0µin (0.38µm)4mm, 10mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-291LF
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : $29.08885
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™-8mm, 14mm0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-291
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $29.85904
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™-4mm, 10mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74390-291
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : $29.90250
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold, GXT™-8mm, 14mm0.289" (7.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74221-A01
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $29.91748
Tape & Reel (TR)
Tape & Reel (TR)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold30.0µin (0.76µm)4mm, 10mm0.132" (3.35mm)
CONN ARRAY RCPT 400POS SMD GOLD
74388-001
CONN ARRAY RCPT 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : $31.61692
Bulk
Bulk
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface Mount-Gold15.0µin (0.38µm)6mm, 12mm0.211" (5.35mm)
Showing
of 40

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.