CAD | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
209257012101016
CONN RCPT 12P 0.05 GOLD SMD R/A
$1.85000
2,080 - Immediate
2,400 - Factory
AVX CorporationAVX Corporation
1
478-5479-2-ND
478-5479-1-ND
478-5479-6-ND
9257
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale Blade SocketBoard to Cable/Wire12All0.050" (1.27mm)1-Surface Mount, Right AngleSolderFriction LockGold10.0µin (0.25µm)Black0.079" (2.00mm)--55°C ~ 85°CUL94 V-0---Board Guide, Shielded, Solder Retention0.5A per Contact50VAC
CONN RCPT 10P 0.05 GOLD PCB R/A
CONN RCPT 10P 0.05 GOLD PCB R/A
Obsolete
0 - Immediate
AVX CorporationAVX Corporation
-
Non-Stock
205016201020001-ND
Torson 5016
Tube
ObsoleteReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Through Hole, Right AngleSolderPush-PullGold15.0µin (0.38µm)-0.135" (3.43mm)0.118" (3.00mm)-55°C ~ 80°CUL94 V-0Tin-Lead---1A per Contact-
209257016001013
CONN RCPT 16P 0.049 GOLD SMD R/A
$6.47000
3,553 - Immediate
AVX CorporationAVX Corporation
1
478-4514-2-ND
478-4514-1-ND
478-4514-6-ND
9257
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale Blade SocketBoard to Cable/Wire16All0.049" (1.25mm)2-Surface Mount, Right AngleSolderFriction LockGold31.5µin (0.80µm)-0.118" (3.00mm)--55°C ~ 85°CUL94 V-0Tin--Board Guide, Shielded, Solder Retention1A per Contact125VAC
CONN RCPT 24P 0.05 GOLD PCB R/A
CONN RCPT 24P 0.05 GOLD PCB R/A
Obsolete
0 - Immediate
AVX CorporationAVX Corporation
-
Non-Stock
205016202420001-ND
Torson 5016
Tube
ObsoleteReceptacleFemale SocketBoard to Board24All0.050" (1.27mm)20.050" (1.27mm)Through Hole, Right AngleSolderPush-PullGold15.0µin (0.38µm)-0.135" (3.43mm)0.118" (3.00mm)-55°C ~ 80°CUL94 V-0Tin-Lead---1A per Contact-
CONN RCPT 4POS 0.05 GOLD PCB
CONN RCPT 4POS 0.05 GOLD PCB
Obsolete
0 - Immediate
AVX CorporationAVX Corporation
-
Non-Stock
205016200410001-ND
Torson 5016
Tube
ObsoleteReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)-0.180" (4.57mm)0.118" (3.00mm)-55°C ~ 80°CUL94 V-0Tin-Lead---1A per Contact-
Showing
1 - 5
of 5