Showing
1 - 25
of 400
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSW-1xx-x1-S-D
CONN RCPT 22POS 0.1 GOLD PCB
$4.83000
140 - Immediate
Samtec Inc.Samtec Inc.
1
SSW-111-01-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
SSW-111-01-L-D
CONN RCPT 22POS 0.1 GOLD PCB
$5.70000
230 - Immediate
Samtec Inc.Samtec Inc.
1
SSW-111-01-L-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
SSW-111-24-F-D
CONN RCPT 22POS 0.1 GOLD PCB
$6.43000
250 - Immediate
Samtec Inc.Samtec Inc.
1
SSW-111-24-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.584" (14.83mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
SSW-111-21-G-D
CONN RCPT 22POS 0.1 GOLD PCB
$7.59000
150 - Immediate
Samtec Inc.Samtec Inc.
1
SSW-111-21-G-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact-
SSW-1xx-x1-T-S
CONN RCPT 11POS 0.1 TIN PCB
$1.65000
733 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1213-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
SSW-1xx-x1-x-D
CONN RCPT 22POS 0.1 TIN PCB
$2.61000
360 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1212-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
SSW-1xx-x1-G-S
CONN RCPT 11POS 0.1 GOLD PCB
$2.83000
555 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1209-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact-
SSW-1xx-02-G-S-RA
CONN RCPT 11POS 0.1 GOLD PCB R/A
$3.21000
300 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1225-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact-
SSW-1xx-x1-G-D
CONN RCPT 22POS 0.1 GOLD PCB
$4.45000
854 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1208-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact-
SSW-1xx-x2-G-D
CONN RCPT 22POS 0.1 GOLD PCB
$4.60000
533 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1214-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact-
SSW-1xx-x1-S-D
CONN RCPT 22POS 0.1 GOLD PCB
$4.65000
753 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1210-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
SSW-1xx-x2-T-S
CONN RCPT 11POS 0.1 TIN PCB
$1.70000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1222-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 TIN PCB
CONN RCPT 11POS 0.1 TIN PCB
$2.63000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-03-T-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 TIN PCB
CONN RCPT 11POS 0.1 TIN PCB
$2.90000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-04-T-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.584" (14.83mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
SSW-1xx-x1-S-S
CONN RCPT 11POS 0.1 GOLD PCB
$2.95000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1211-11-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 GOLD PCB
CONN RCPT 11POS 0.1 GOLD PCB
$3.06000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-01-F-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 TIN PCB
CONN RCPT 11POS 0.1 TIN PCB
$3.10000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-01-T-P-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 GOLD PCB
CONN RCPT 11POS 0.1 GOLD PCB
$3.14000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-06-F-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.124" (3.15mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 GOLD PCB
CONN RCPT 11POS 0.1 GOLD PCB
$3.18000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-02-F-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 GOLD PCB
CONN RCPT 11POS 0.1 GOLD PCB
$3.33000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-01-F-S-LL-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 TIN PCB
CONN RCPT 11POS 0.1 TIN PCB
$3.33000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-01-T-P-LL-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 GOLD SMD
CONN RCPT 11POS 0.1 GOLD SMD
$3.58276
0 - Immediate
Samtec Inc.Samtec Inc.
275
Non-Stock
SSW-111-22-F-S-VS-K-TR-ND
SSW
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place5.7A per Contact-
CONN RCPT 11POS 0.1 GOLD PCB
CONN RCPT 11POS 0.1 GOLD PCB
$3.61000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-01-L-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 11POS 0.1 GOLD SMD
CONN RCPT 11POS 0.1 GOLD SMD
$3.81144
0 - Immediate
Samtec Inc.Samtec Inc.
250
Non-Stock
SSW-111-22-F-S-VS-P-TR-ND
SSW
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place5.7A per Contact-
CONN RCPT 11POS 0.1 GOLD PCB
CONN RCPT 11POS 0.1 GOLD PCB
$3.89000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-111-01-L-S-LL-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable11All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold10.0µin (0.25µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
Showing
1 - 25
of 400

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.