Showing
1 - 25
of 323
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSW-123-06-T-D
CONN RCPT 46POS 0.1 TIN PCB
$7.51000
84 - Immediate
Samtec Inc.Samtec Inc.
1
SSW-123-06-T-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.124" (3.15mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
SSW-123-01-F-D
CONN RCPT 46POS 0.1 GOLD PCB
$9.15000
94 - Immediate
Samtec Inc.Samtec Inc.
1
SSW-123-01-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 23POS 0.1 GOLD PCB
CONN RCPT 23POS 0.1 GOLD PCB
$5.38000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-01-F-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable23All0.100" (2.54mm)1-Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 23POS 0.1 GOLD PCB
CONN RCPT 23POS 0.1 GOLD PCB
$6.50000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-21-F-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable23All0.100" (2.54mm)1-Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 TIN PCB
CONN RCPT 46POS 0.1 TIN PCB
$7.82000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-03-T-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 23POS 0.1 GOLD PCB
CONN RCPT 23POS 0.1 GOLD PCB
$8.50000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-21-S-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable23All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 23POS 0.1 GOLD PCB
CONN RCPT 23POS 0.1 GOLD PCB
$8.95000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-02-S-S-LL-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable23All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 TIN PCB R/A
CONN RCPT 46POS 0.1 TIN PCB R/A
$9.01000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-03-T-D-RA-ND
SSW
Tube
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullTin-Black0.195" (4.95mm)0.300" (7.62mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 TIN PCB
CONN RCPT 46POS 0.1 TIN PCB
$8.66000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-04-T-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.584" (14.83mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 23POS 0.1 GOLD PCB
CONN RCPT 23POS 0.1 GOLD PCB
$9.50000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-21-S-S-LL-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable23All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$9.81000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-06-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.124" (3.15mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 23POS 0.1 GOLD PCB R/A
CONN RCPT 23POS 0.1 GOLD PCB R/A
$9.78000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-03-G-S-RA-ND
SSW
Tube
ActiveReceptacleForkedBoard to Board or Cable23All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.095" (2.41mm)0.300" (7.62mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact-
CONN RCPT 23POS 0.1 GOLD PCB
CONN RCPT 23POS 0.1 GOLD PCB
$9.00000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-04-G-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable23All0.100" (2.54mm)1-Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.584" (14.83mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$9.11000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-02-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 23POS 0.1 GOLD PCB
CONN RCPT 23POS 0.1 GOLD PCB
$9.41000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-23-S-S-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable23All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$9.70000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-03-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$9.70000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-21-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB R/A
CONN RCPT 46POS 0.1 GOLD PCB R/A
$10.00000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-02-F-D-RA-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold3.00µin (0.076µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$10.00000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-22-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$10.40000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-01-L-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$10.75000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-23-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$10.75000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-02-L-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$10.75000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-04-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.584" (14.83mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 46POS 0.1 GOLD PCB
CONN RCPT 46POS 0.1 GOLD PCB
$11.26000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-24-F-D-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable46All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.584" (14.83mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
CONN RCPT 69POS 0.1 TIN PCB
CONN RCPT 69POS 0.1 TIN PCB
$11.27000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SSW-123-01-T-T-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable69All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact-
Showing
1 - 25
of 323

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.