Showing
1 - 25
of 508
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
2132260611
CLIK-MATE1.5 SRRA SMT AU0
$2.01000
4,000 - Immediate
MolexMolex
1
900-2132260611TR-ND
900-2132260611CT-ND
900-2132260611DKR-ND
CLIK-Mate 213226
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold3.94µin (0.100µm)Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
2132250411
CLIK-MATE1.5 SRVT SMT AU0
$2.07000
3,447 - Immediate
MolexMolex
1
900-2132250611TR-ND
900-2132250611CT-ND
900-2132250611DKR-ND
CLIK-Mate 213225
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.059" (1.50mm)1-Surface MountSolderLatch HolderGold3.94µin (0.100µm)Black0.287" (7.30mm)--40°C ~ 105°CUL94 V-0Tin--Solder RetentionVaries by Wire Gauge100VAC/DC
WR-PHD 2.00 MM DUAL SMT SOCKET H
WR-PHD 2.00 MM DUAL SMT SOCKET H
$2.79000
1,200 - Immediate
Würth ElektronikWürth Elektronik
1
732-62130621821TR-ND
732-62130621821CT-ND
732-62130621821DKR-ND
WR-PHD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board6All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold-Black0.083" (2.10mm)--40°C ~ 105°CUL94 V-0Gold--Pick and Place2A200VAC
SMD SKIRTING, NOMINAL CURRENT AT
SMD SKIRTING, NOMINAL CURRENT AT
$2.32000
900 - Immediate
Phoenix ContactPhoenix Contact
1
277-1156835TR-ND
277-1156835CT-ND
277-1156835DKR-ND
FQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold-Black0.169" (4.30mm)--40°C ~ 125°CUL94 V-0Tin--Board Guide--
WR-PHD 2.00 MM DUAL SMT SOCKET H
WR-PHD 2.00 MM DUAL SMT SOCKET H
$3.97000
2,400 - Immediate
Würth ElektronikWürth Elektronik
1
732-62131021821TR-ND
732-62131021821CT-ND
732-62131021821DKR-ND
WR-PHD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold-Black0.083" (2.10mm)--40°C ~ 105°CUL94 V-0Gold--Pick and Place2A200VAC
SMD SKIRTING, NOMINAL CURRENT AT
SMD SKIRTING, NOMINAL CURRENT AT
$3.49000
900 - Immediate
Phoenix ContactPhoenix Contact
1
277-1156838TR-ND
277-1156838CT-ND
277-1156838DKR-ND
FQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board30All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold-Black0.169" (4.30mm)--40°C ~ 125°CUL94 V-0Tin--Board Guide--
SMD SKIRTING, NOMINAL CURRENT AT
SMD SKIRTING, NOMINAL CURRENT AT
$5.30000
129 - Immediate
Phoenix ContactPhoenix Contact
1
277-1156905-ND
FQ
Tube
ActiveReceptacleFemale SocketBoard to Board30All0.100" (2.54mm)20.100" (2.54mm)Surface Mount, Right AngleSolderPush-PullGold-Black0.197" (5.00mm)--40°C ~ 125°CUL94 V-0Tin-----
10161735-V302011LF
FLEXLOCK 2.54MM 30P,VT,THT,RECEP
$7.46000
624 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10161735-V302011LF-ND
FlexLock®
Tray
ActiveReceptacleFemale SocketBoard to Board30All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderLatch LockTin80.0µin (2.03µm)Black0.661" (16.80mm)0.085" (2.16mm)-40°C ~ 105°CUL94 V-0Tin--Board Guide, Connector Position Assurance (CPA), Solder Retention3A150V
SMD SKIRTING, NOMINAL CURRENT AT
SMD SKIRTING, NOMINAL CURRENT AT
$1.44000
379 - Immediate
Phoenix ContactPhoenix Contact
1
277-1156886-ND
FQ
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold-Black0.386" (9.80mm)--40°C ~ 125°CUL94 V-0Tin--Board Guide--
WR-PHD 1.27 MM DUAL SOCKET HEADE
WR-PHD 1.27 MM DUAL SOCKET HEADE
$4.24000
88 - Immediate
Würth ElektronikWürth Elektronik
1
732-62202021821-ND
WR-PHD
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold-Black0.177" (4.50mm)0.087" (2.20mm)-40°C ~ 105°CUL94 V-0Gold---1A100VAC
CA3210H1300
1.27MM (.050) RIGHT ANGLE DIP TY
$0.14000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3210H1300-ND
CA32
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)20.059" (1.50mm)Through Hole, Right AnglePress-Fit, SolderPush-PullTin-Red0.197" (5.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin--Polarizing Key1.5A230VAC/DC
CA3206M130L
1.27MM (.050") FEMALE TOP ENTRY
$0.48000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3204M130LTR-ND
2987-CA3204M130LCT-ND
2987-CA3204M130LDKR-ND
CA32
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.100" (2.54mm)2-Surface MountSolderLatch LockTin-Red0.207" (5.26mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1.5A230VAC/DC
1.27MM (.050") FEMALE TOP ENTRY
1.27MM (.050") FEMALE TOP ENTRY
$0.50000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3204M1300TR-ND
2987-CA3204M1300CT-ND
2987-CA3204M1300DKR-ND
CA32
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.100" (2.54mm)2-Surface MountSolderPush-PullTin-Red0.207" (5.26mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Polarizing Key1.5A230VAC/DC
1.27MM (.050") FEMALE TOP ENTRY
1.27MM (.050") FEMALE TOP ENTRY
$0.58000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3206M1300TR-ND
2987-CA3206M1300CT-ND
2987-CA3206M1300DKR-ND
CA32
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.100" (2.54mm)2-Surface MountSolderPush-PullTin-Red0.207" (5.26mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1.5A230VAC/DC
CA3206M130L
1.27MM (.050") FEMALE TOP ENTRY
$0.58000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3208M130LTR-ND
2987-CA3208M130LCT-ND
2987-CA3208M130LDKR-ND
CA32
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.100" (2.54mm)2-Surface MountSolderLatch LockTin-Red0.207" (5.26mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1.5A230VAC/DC
CA3206M130L
1.27MM (.050") FEMALE TOP ENTRY
$0.58000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3206M130LTR-ND
2987-CA3206M130LCT-ND
2987-CA3206M130LDKR-ND
CA32
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.100" (2.54mm)2-Surface MountSolderLatch LockTin-Red0.207" (5.26mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1.5A230VAC/DC
1.27MM (.050") FEMALE TOP ENTRY
1.27MM (.050") FEMALE TOP ENTRY
$0.65000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3208M1300TR-ND
2987-CA3208M1300CT-ND
2987-CA3208M1300DKR-ND
CA32
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.100" (2.54mm)2-Surface MountSolderPush-PullTin-Red0.207" (5.26mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Polarizing Key1.5A230VAC/DC
CA3210H1300
1.27MM (.050") FEMALE TOP ENTRY
$0.37000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3204V1300-ND
CA32
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.100" (2.54mm)20.059" (1.50mm)Through HolePress-Fit, SolderPush-PullTin-Red0.165" (4.19mm)0.114" (2.90mm)-40°C ~ 105°CUL94 V-0Tin---1.5A230VAC/DC
1.27MM (.050") FEMALE TOP ENTRY
1.27MM (.050") FEMALE TOP ENTRY
$0.63000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3210M1300TR-ND
2987-CA3210M1300CT-ND
2987-CA3210M1300DKR-ND
CA32
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)2-Surface MountSolderPush-PullTin-Red0.207" (5.26mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Polarizing Key1.5A230VAC/DC
CA3206M130L
1.27MM (.050") FEMALE TOP ENTRY
$0.64000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3210M130LTR-ND
2987-CA3210M130LCT-ND
2987-CA3210M130LDKR-ND
CA32
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)2-Surface MountSolderLatch LockTin-Red0.207" (5.26mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1.5A230VAC/DC
CA3210H1300
1.27MM (.050") FEMALE TOP ENTRY
$0.41000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3206V1300-ND
CA32
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.100" (2.54mm)20.059" (1.50mm)Through HolePress-Fit, SolderPush-PullTin-Red0.165" (4.19mm)0.114" (2.90mm)-40°C ~ 105°CUL94 V-0Tin---1.5A230VAC/DC
CA3210H1300
1.27MM (.050") FEMALE SIDE ENTRY
$0.39000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3204H1300-ND
CA32
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.100" (2.54mm)20.059" (1.50mm)Through Hole, Right AnglePress-Fit, SolderPush-PullTin-Red0.197" (5.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin--Polarizing Key1.5A230VAC/DC
CA3204H130L
1.27MM (.050) RIGHT ANGLE DIP TY
$0.39000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3204H130L-ND
CA32
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.100" (2.54mm)20.059" (1.50mm)Through Hole, Right AnglePress-Fit, SolderLatch LockTin-Red0.197" (5.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin---1.5A230VAC/DC
CA3210H1300
1.27MM (.050") FEMALE SIDE ENTRY
$0.42000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3206H1300-ND
CA32
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.100" (2.54mm)20.059" (1.50mm)Through Hole, Right AnglePress-Fit, SolderPush-PullTin-Red0.197" (5.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin--Polarizing Key1.5A230VAC/DC
CA3204H130L
1.27MM (.050) RIGHT ANGLE DIP TY
$0.42000
0 - Immediate
Cvilux USACvilux USA
1
2987-CA3206H130L-ND
CA32
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.100" (2.54mm)20.059" (1.50mm)Through Hole, Right AnglePress-Fit, SolderLatch LockTin-Red0.197" (5.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin---1.5A230VAC/DC
Showing
1 - 25
of 508

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.