Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CONN RCPT 41POS 0.02 GOLD SMD
CONN RCPT 41POS 0.02 GOLD SMD
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
AXC51S4150-ND
CS
Tape & Reel (TR)
ObsoleteReceptacleOuter Shroud ContactBoard to Cable/Wire41All0.020" (0.50mm)1-Surface MountSolderDetent LockGold3.90µin (0.099µm)Black0.047" (1.20mm)--UL94 V-0Gold--Solder Retention0.25A per Contact50V
CONN RCPT 51POS 0.02 GOLD SMD
CONN RCPT 51POS 0.02 GOLD SMD
Obsolete
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
-
Non-Stock
AXC51S5150-ND
CS
Tape & Reel (TR)
ObsoleteReceptacleOuter Shroud ContactBoard to Cable/Wire51All0.020" (0.50mm)1-Surface MountSolderDetent LockGold3.90µin (0.099µm)Black0.047" (1.20mm)--UL94 V-0Gold--Solder Retention0.25A per Contact50V
Showing
1 - 2
of 2

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.