Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
9465004400
09465004400
CONN 4POSPCB R/A
HARTING
0
In Stock
1 : $18.32000
Bulk
Bulk
Active-Female SocketBoard to Cable/Wire4 (Power)All-2-Through Hole, Right AngleSolderPush-Pull--Black0.469" (11.90mm)--40°C ~ 70°CUL94 V-0--IP65/IP67 - Dust Tight, Water Resistant, WaterproofBoard Guide12A48VAC
09465004402
09465004402
HARTING PUSHPULL V4 POWER 4/0 IN
HARTING
0
In Stock
100 : $16.28250
Bulk
Bulk
Active-Female Socket-4All-2-Through HoleSolderPush-Pull--Black---40°C ~ 70°CUL94 V-0--IP65/IP67 - Dust Tight, Water Resistant, Waterproof-12A48VAC
09455451300
09455451300
CONN RCPT 7POSPCB
HARTING
0
In Stock
Obsolete
Bulk
ObsoleteReceptacleFemale SocketBoard to Cable/Wire7 (4 + 3 Power)All-2-Through HoleSolderPush-Pull------UL94 V-0--IP65/IP67 - Dust Tight, Water Resistant, WaterproofBoard Guide, Shielded1.5A, 5A (Power)125VAC, 48V (Power)
Showing
1 - 3
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.