Showing
1 - 25
of 1,757
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SFML-107-T2-S-D-SN-K-TR
CONN RCPT 14POS 0.05 GOLD SMD
$7.82000
3,666 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFML-107-T2-S-D-SN-K-TR-ND
612-SFML-107-T2-S-D-SN-K-CT-ND
612-SFML-107-T2-S-D-SN-K-DKR-ND
Tiger Eye™ SFML
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place, Solder Retention3.2A per Contact250VAC
SFML-110-xx-x-D
CONN RCPT 20POS 0.05 GOLD PCB
$12.46000
2,031 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8710-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
SFML-115-x2-x-D-A
CONN RCPT 30POS 0.05 GOLD SMD
$13.16000
608 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11757-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide3.2A per Contact250VAC
SFML-120-x2-x-D
CONN RCPT 40POS 0.05 GOLD SMD
$16.86000
112 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8246-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
SFML-125-x2-x-D
CONN RCPT 50POS 0.05 GOLD SMD
$25.12000
486 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8722-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable50All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
SFML-105-T2-S-D-A-K-TR
CONN RCPT 10POS 0.05 GOLD SMD
$6.26000
3,998 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFML-105-T2-S-D-A-K-TR-ND
612-SFML-105-T2-S-D-A-K-CT-ND
612-SFML-105-T2-S-D-A-K-DKR-ND
Tiger Eye™ SFML
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Pick and Place3.2A per Contact250VAC
SFML-105-x2-x-D-LC
CONN RCPT 10POS 0.05 GOLD SMD
$6.19000
430 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11750-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Lock3.2A per Contact250VAC
SFML-107-xx-x-D-LC
CONN RCPT 14POS 0.05 GOLD PCB
$8.15000
3,191 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11751-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin--Board Lock3.2A per Contact250VAC
SFML-110-x2-x-D-A
CONN RCPT 20POS 0.05 GOLD SMD
$10.84000
498 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11755-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide3.2A per Contact250VAC
SFML-115-02-L-D-LC
CONN RCPT 30POS 0.05 GOLD SMD
$13.70000
227 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15768-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Lock3.2A per Contact250VAC
SFML-110-x2-x-D-LC
CONN RCPT 20POS 0.05 GOLD SMD
$11.41000
111 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11756-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Lock3.2A per Contact250VAC
SFML-115-xx-x-D
CONN RCPT 30POS 0.05 GOLD SMD
$13.19000
500 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8244-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
SFML-115-x2-x-D-LC
CONN RCPT 30POS 0.05 GOLD SMD
$13.73000
447 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11759-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Lock3.2A per Contact250VAC
SFML-120-xx-x-D
CONN RCPT 40POS 0.05 GOLD PCB
$20.17000
118 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8712-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
SFML-140-x2-x-D
CONN RCPT 80POS 0.05 GOLD SMD
$32.19000
158 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8725-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable80All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
SFML-105-02-L-D-A
CONN RCPT 10POS 0.05 GOLD SMD
$5.66000
215 - Immediate
Samtec Inc.Samtec Inc.
1
SFML-105-02-L-D-A-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide3.2A per Contact250VAC
SFML-105-02-L-D-SN
CONN RCPT 10POS 0.05 GOLD SMD
$6.82000
234 - Immediate
Samtec Inc.Samtec Inc.
1
SFML-105-02-L-D-SN-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Solder Retention3.2A per Contact250VAC
SFML-107-T2-S-D-SN-P
CONN RCPT 14POS 0.05 GOLD SMD
$9.38000
415 - Immediate
Samtec Inc.Samtec Inc.
1
SFML-107-T2-S-D-SN-P-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place, Solder Retention3.2A per Contact250VAC
SFML-110-02-L-D
CONN RCPT 20POS 0.05 GOLD SMD
$10.84000
175 - Immediate
Samtec Inc.Samtec Inc.
1
SFML-110-02-L-D-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
CONN RCPT 20POS 0.05 GOLD PCB
CONN RCPT 20POS 0.05 GOLD PCB
$10.95000
132 - Immediate
Samtec Inc.Samtec Inc.
1
SFML-110-T1-S-D-LC-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin--Board Lock3.2A per Contact250VAC
SFML-110-x2-x-D
CONN RCPT 20POS 0.05 GOLD SMD
$10.36000
674 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14530TR-ND
SAM14530CT-ND
SAM14530DKR-ND
Tiger Eye™ SFML
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact250VAC
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
$29.23000
198 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SFML-140-T2-S-D-A-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable80All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderLocking RampGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide3.2A per Contact250VAC
SFML-110-xx-x-D
CONN RCPT 20POS 0.05 GOLD PCB
$10.39000
67 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8241-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
SFML-115-xx-x-D
CONN RCPT 30POS 0.05 GOLD PCB
$12.66000
36 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8243-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
SFML-120-xx-x-D
CONN RCPT 40POS 0.05 GOLD PCB
$16.16000
79 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8245-ND
Tiger Eye™ SFML
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact250VAC
Showing
1 - 25
of 1,757

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.