Showing
1 - 25
of 490
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SOLC-125-02-x-Q-LC
CONN RCPT 100POS 0.05 GOLD SMD
$32.30000
608 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10728-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board100All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.4A per Contact-
SOLC-120-02-x-Q-A
CONN RCPT 80POS 0.05 GOLD SMD
$21.63000
61 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14563TR-ND
SAM14563CT-ND
SAM14563DKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board80All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
SOLC-110-02-x-Q-A
CONN RCPT 40POS 0.05 GOLD SMD
$23.76000
116 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12872-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board40All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide2.4A per Contact-
SOLC-130-02-L-Q-A
CONN RCPT 120POS 0.05 GOLD SMD
$34.15000
186 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15798-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board120All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide2.4A per Contact-
SOLC-150-02-x-Q-A
CONN RCPT 200POS 0.05 GOLD SMD
$51.43000
151 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11851-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board200All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide2.4A per Contact-
SOLC-150-02-x-Q-A
CONN RCPT 200POS 0.05 GOLD SMD
$58.21000
110 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11852-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board200All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide2.4A per Contact-
SOLC-150-02-S-Q-LC
CONN RCPT 200POS 0.05 GOLD SMD
$58.21000
108 - Immediate
Samtec Inc.Samtec Inc.
1
612-SOLC-150-02-S-Q-LC-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board200All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.4A per Contact-
SOLC-115-02-L-Q-A-K-TR
CONN RCPT 60POS 0.05 GOLD SMD
$18.87000
440 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14560TR-ND
SAM14560CT-ND
SAM14560DKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
SOLC-115-02-x-Q-A
CONN RCPT 60POS 0.05 GOLD SMD
$22.38000
559 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14561TR-ND
SAM14561CT-ND
SAM14561DKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
$16.86000
500 - Immediate
Samtec Inc.Samtec Inc.
1
612-SOLC-110-02-S-Q-A-K-TR-ND
612-SOLC-110-02-S-Q-A-K-TRCT-ND
612-SOLC-110-02-S-Q-A-K-TRDKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board40All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
CONN RCPT 100POS 0.05 GOLD SMD
CONN RCPT 100POS 0.05 GOLD SMD
$23.74000
450 - Immediate
Samtec Inc.Samtec Inc.
1
612-SOLC-125-02-L-Q-A-K-TR-ND
612-SOLC-125-02-L-Q-A-K-TRCT-ND
612-SOLC-125-02-L-Q-A-K-TRDKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board100All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
CONN RCPT 120POS 0.05 GOLD SMD
CONN RCPT 120POS 0.05 GOLD SMD
$26.82000
425 - Immediate
Samtec Inc.Samtec Inc.
1
612-SOLC-130-02-S-Q-A-K-TR-ND
612-SOLC-130-02-S-Q-A-K-TRCT-ND
612-SOLC-130-02-S-Q-A-K-TRDKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board120All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
CONN RCPT 180POS 0.05 GOLD SMD
CONN RCPT 180POS 0.05 GOLD SMD
$36.26000
275 - Immediate
Samtec Inc.Samtec Inc.
1
612-SOLC-145-02-S-Q-A-K-TR-ND
612-SOLC-145-02-S-Q-A-K-TRCT-ND
612-SOLC-145-02-S-Q-A-K-TRDKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board180All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
SOLC-115-02-x-Q-A
CONN RCPT 60POS 0.05 GOLD SMD
$29.05000
300 - Immediate
Samtec Inc.Samtec Inc.
1
SOLC-115-02-S-Q-A-K-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
SOLC-110-02-L-Q-A-K-TR
CONN RCPT 40POS 0.05 GOLD SMD
$19.26000
303 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
612-SOLC-110-02-L-Q-A-K-TR-ND
612-SOLC-110-02-L-Q-A-K-CT-ND
612-SOLC-110-02-L-Q-A-K-DKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board40All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
SOLC-115-02-x-Q-A
CONN RCPT 60POS 0.05 GOLD SMD
$21.14000
400 - Immediate
Samtec Inc.Samtec Inc.
1
612-SOLC-115-02-S-Q-A-K-TR-ND
612-SOLC-115-02-S-Q-A-K-TRCT-ND
612-SOLC-115-02-S-Q-A-K-TRDKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide, Pick and Place2.4A per Contact-
SOLC-115-02-x-Q
CONN RCPT 60POS 0.05 GOLD SMD
$21.67000
139 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14562TR-ND
SAM14562CT-ND
SAM14562DKR-ND
FOURRAY™ SOLC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Pick and Place2.4A per Contact-
CONN RCPT 200POS 0.05 GOLD SMD
CONN RCPT 200POS 0.05 GOLD SMD
$51.07000
125 - Immediate
Samtec Inc.Samtec Inc.
1
SOLC-150-02-L-Q-K-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board200All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Pick and Place2.4A per Contact-
SOLC-115-02-x-Q-A
CONN RCPT 60POS 0.05 GOLD SMD
$25.43000
32 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12874-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide2.4A per Contact-
SOLC-110-02-x-Q-A
CONN RCPT 40POS 0.05 GOLD SMD
$26.86000
40 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11844-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board40All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide2.4A per Contact-
SOLC-115-02-S-Q-P
CONN RCPT 60POS 0.05 GOLD SMD
$28.63000
26 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9140-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Pick and Place2.4A per Contact-
SOLC-115-02-x-Q-A
CONN RCPT 60POS 0.05 GOLD SMD
$28.75000
100 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11845-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide2.4A per Contact-
SOLC-115-02-x-Q-LC
CONN RCPT 60POS 0.05 GOLD SMD
$28.75000
57 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12875-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board60All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.4A per Contact-
SOLC-130-02-x-Q-LC
CONN RCPT 120POS 0.05 GOLD SMD
$34.15000
96 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11849-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board120All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.4A per Contact-
SOLC-140-02-x-Q-LC
CONN RCPT 160POS 0.05 GOLD SMD
$41.26000
37 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11850-ND
FOURRAY™ SOLC
Tube
ActiveReceptacleForkedBoard to Board160All0.050" (1.27mm)40.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.160" (4.06mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.4A per Contact-
Showing
1 - 25
of 490

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.