Showing
1 - 25
of 219
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M52-5000345
CONN RCPT 3POS 0.05 GOLD PCB
$0.73000
1,883 - Immediate
Harwin Inc.Harwin Inc.
1
952-3357-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board3All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-500xx45
CONN RCPT 12POS 0.05 GOLD PCB
$2.34000
1,032 - Immediate
Harwin Inc.Harwin Inc.
1
952-3362-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board12All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-5002545
CONN RCPT 25POS 0.05 GOLD PCB
$4.19000
108 - Immediate
Harwin Inc.Harwin Inc.
1
952-1907-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board25All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-5102545
CONN RCPT 50POS 0.05 GOLD PCB
$8.74000
492 - Immediate
Harwin Inc.Harwin Inc.
1
952-2870-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board50All0.050" (1.27mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0----1A-
M52-5151045
CONN RCPT 20POS 0.05 GOLD SMD
$4.51000
118 - Immediate
Harwin Inc.Harwin Inc.
1
952-2871-ND
Archer M52
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.100" (2.54mm)Surface MountSolderPush-PullGold-Black0.224" (5.69mm)--40°C ~ 105°CUL94 V-0-8.5mm, 9.77mm--1A-
M52-5000545
CONN RCPT 5POS 0.05 GOLD PCB
$1.13000
465 - Immediate
Harwin Inc.Harwin Inc.
1
952-1799-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board5All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-5001045
CONN RCPT 10POS 0.05 GOLD PCB
$1.96000
1,134 - Immediate
Harwin Inc.Harwin Inc.
1
952-1844-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board10All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-500xx45
CONN RCPT 7POS 0.05 GOLD PCB
$1.58000
490 - Immediate
Harwin Inc.Harwin Inc.
1
952-3360-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board7All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-5002045
CONN RCPT 20POS 0.05 GOLD PCB
$3.61000
152 - Immediate
Harwin Inc.Harwin Inc.
1
952-1903-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board20All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-5101045 (top)
CONN RCPT 20POS 0.05 GOLD PCB
$3.90000
258 - Immediate
Harwin Inc.Harwin Inc.
1
952-3075-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board20All0.050" (1.27mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0----1A-
M52-5010445
CONN RCPT 4POS 0.05 GOLD PCB
$0.83000
181 - Immediate
Harwin Inc.Harwin Inc.
1
952-3363-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board4All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.335" (8.51mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----1A-
M52-5000445
CONN RCPT 4POS 0.05 GOLD PCB
$1.00000
0 - Immediate
Harwin Inc.Harwin Inc.
1
952-3358-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board4All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-500xx45
CONN RCPT 6POS 0.05 GOLD PCB
$1.36000
1,461 - Immediate
Harwin Inc.Harwin Inc.
1
952-3359-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board6All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-501xx45
CONN RCPT 6POS 0.05 GOLD PCB
$1.36000
0 - Immediate
Harwin Inc.Harwin Inc.
1
952-3365-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board6All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.335" (8.51mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----1A-
M52-500xx45
CONN RCPT 8POS 0.05 GOLD PCB
$1.81000
0 - Immediate
Harwin Inc.Harwin Inc.
1
952-3361-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board8All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-5001545
CONN RCPT 15POS 0.05 GOLD PCB
$2.99000
0 - Immediate
Harwin Inc.Harwin Inc.
1
952-1859-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board15All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
M52-5100545
CONN RCPT 10POS 0.05 GOLD PCB
$2.03000
66 - Immediate
Harwin Inc.Harwin Inc.
1
952-2869-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board10All0.050" (1.27mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0----1A-
M52-5010345
CONN RCPT 3POS 0.05 GOLD PCB
$0.38812
0 - Immediate
Harwin Inc.Harwin Inc.
1,323
Non-Stock
M52-5010345-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board3All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.335" (8.51mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----1A-
M52-501xx45
CONN RCPT 5POS 0.05 GOLD PCB
$0.62958
0 - Immediate
Harwin Inc.Harwin Inc.
1,080
Non-Stock
952-3364-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board5All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.335" (8.51mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----1A-
M52-5100345
CONN RCPT 6POS 0.05 GOLD PCB
$0.73645
0 - Immediate
Harwin Inc.Harwin Inc.
1,072
Non-Stock
M52-5100345-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board6All0.050" (1.27mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0----1A-
M52-501xx45
CONN RCPT 8POS 0.05 GOLD PCB
$0.99200
0 - Immediate
Harwin Inc.Harwin Inc.
1,026
Non-Stock
M52-5010845-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board8All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.335" (8.51mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----1A-
M52-5110545
CONN RCPT 10POS 0.05 GOLD PCB
$1.15869
0 - Immediate
Harwin Inc.Harwin Inc.
1,068
Non-Stock
M52-5110545-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board10All0.050" (1.27mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.335" (8.51mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----1A-
M52-501xx45
CONN RCPT 10POS 0.05 GOLD PCB
$1.27050
0 - Immediate
Harwin Inc.Harwin Inc.
440
Non-Stock
M52-5011045-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board10All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.335" (8.51mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----1A-
M52-5150445
CONN RCPT 8POS 0.05 GOLD SMD
$1.54419
0 - Immediate
Harwin Inc.Harwin Inc.
1,050
Non-Stock
M52-5150445-ND
Archer M52
Tube
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.100" (2.54mm)Surface MountSolderPush-PullGold-Black0.224" (5.69mm)--40°C ~ 105°CUL94 V-0-8.5mm, 9.77mm--1A-
M52-500xx45
CONN RCPT 16POS 0.05 GOLD PCB
$1.57250
0 - Immediate
Harwin Inc.Harwin Inc.
1,026
Non-Stock
M52-5001645-ND
Archer M52
Tube
ActiveReceptacleForkedBoard to Board16All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold7.1mm, 8.37mm--1A-
Showing
1 - 25
of 219

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.