Showing
1 - 25
of 1,980
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLM-1xx-02-x-D
CONN RCPT 10POS 0.039 GOLD SMD
$3.77000
6,696 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13392TR-ND
SAM13392CT-ND
SAM13392DKR-ND
CLM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-103-02-x-D
CONN RCPT 6POS 0.039 GOLD SMD
$2.58000
2,999 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13368TR-ND
SAM13368CT-ND
SAM13368DKR-ND
CLM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 14POS 0.039 GOLD SMD
$4.57000
1,829 - Immediate
Samtec Inc.Samtec Inc.
1
612-CLM-107-02-F-D-P-TR-ND
612-CLM-107-02-F-D-P-CT-ND
612-CLM-107-02-F-D-P-DKR-ND
CLM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board14All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 10POS 0.039 GOLD SMD
$3.88000
1,517 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9222-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 20POS 0.039 GOLD SMD
$7.09000
3,102 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13455TR-ND
SAM13455CT-ND
SAM13455DKR-ND
CLM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board20All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.8A per Contact-
CLM-1xx-02-(G,H)-D-A
CONN RCPT 24POS 0.039 GOLD SMD
$12.73000
998 - Immediate
Samtec Inc.Samtec Inc.
1
612-CLM-112-02-G-D-A-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board24All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide2.8A per Contact-
CLM-1xx-02-(G,H)-D
CONN RCPT 20POS 0.039 GOLD SMD
$16.53000
220 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13309-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Gold---2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 100POS 0.039 GOLD SMD
$42.11000
2,935 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1129-50-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board100All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.089" (2.26mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-102-02-x-D
CONN RCPT 4POS 0.039 GOLD SMD
$2.70000
2,108 - Immediate
Samtec Inc.Samtec Inc.
1
612-CLM-102-02-L-D-TR-ND
612-CLM-102-02-L-D-CT-ND
612-CLM-102-02-L-D-DKR-ND
CLM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board4All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 14POS 0.039 GOLD SMD
$6.13000
1,108 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8759-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.089" (2.26mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 20POS 0.039 GOLD SMD
$7.75000
121 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9225-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-1xx-02-x-D-A
CONN RCPT 14POS 0.039 GOLD SMD
$7.93000
608 - Immediate
Samtec Inc.Samtec Inc.
1
612-CLM-107-02-LM-D-A-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 24POS 0.039 GOLD SMD
$8.94000
465 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9226-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board24All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 26POS 0.039 GOLD SMD
$9.67000
5,683 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12485-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board26All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 34POS 0.039 GOLD SMD
$11.19000
133 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10972-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board34All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 14POS 0.039 GOLD SMD
$5.28000
1,600 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13439TR-ND
SAM13439CT-ND
SAM13439DKR-ND
CLM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board14All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.8A per Contact-
CLM-1xx-02-x-D-A
CONN RCPT 30POS 0.039 GOLD SMD
$14.22000
128 - Immediate
Samtec Inc.Samtec Inc.
1
612-CLM-115-02-L-D-A-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board30All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide2.8A per Contact-
CLM-1xx-02-x-D-A
CONN RCPT 12POS 0.039 GOLD SMD
$5.50000
264 - Immediate
Samtec Inc.Samtec Inc.
1
CLM-106-02-F-D-A-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide2.8A per Contact-
CLM-1xx-02-x-D-A
CONN RCPT 10POS 0.039 GOLD SMD
$5.90000
190 - Immediate
Samtec Inc.Samtec Inc.
1
CLM-105-02-L-D-A-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide2.8A per Contact-
CLM-1xx-02-(G,H)-D
CONN RCPT 14POS 0.039 GOLD SMD
$7.57000
228 - Immediate
Samtec Inc.Samtec Inc.
1
CLM-107-02-G-D-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Gold---2.8A per Contact-
CLM-1xx-02-x-D
CONN RCPT 20POS 0.039 GOLD SMD
$8.11000
162 - Immediate
Samtec Inc.Samtec Inc.
1
CLM-110-02-F-D-K-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.8A per Contact-
CLM-1xx-02-x-D-A
CONN RCPT 20POS 0.039 GOLD SMD
$8.58000
162 - Immediate
Samtec Inc.Samtec Inc.
1
CLM-110-02-F-D-A-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide2.8A per Contact-
CLM-1xx-02-(G,H)-D
CONN RCPT 10POS 0.039 GOLD SMD
$8.98000
220 - Immediate
Samtec Inc.Samtec Inc.
1
CLM-105-02-H-D-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Gold---2.8A per Contact-
CLM-1xx-02-x-D-A
CONN RCPT 20POS 0.039 GOLD SMD
$10.54000
201 - Immediate
Samtec Inc.Samtec Inc.
1
CLM-110-02-L-D-A-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide2.8A per Contact-
CLM-1xx-02-x-D-A
CONN RCPT 40POS 0.039 GOLD SMD
$16.56000
112 - Immediate
Samtec Inc.Samtec Inc.
1
CLM-120-02-L-D-A-ND
CLM
Tube
ActiveReceptacleFemale SocketBoard to Board40All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide2.8A per Contact-
Showing
1 - 25
of 1,980

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.