Showing
1 - 25
of 824
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
929974-01, 929850-01
CONN RCPT 36POS 0.1 TIN PCB
$5.04000
13,373 - Immediate
3M3M
1
929974E-01-36-ND
929
Bulk
ActiveReceptacleForkedBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929974-01, 929850-01
CONN RCPT 36POS 0.1 GOLD PCB
$6.15000
2,516 - Immediate
3M3M
1
929850E-01-36-ND
929
Bulk
ActiveReceptacleForkedBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929975-01-36-RK
CONN RCPT 72POS 0.1 TIN PCB
$6.66000
6,782 - Immediate
3M3M
1
929975E-01-36-ND
929
Bulk
ActiveReceptacleForkedBoard to Board72All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929974-01, 929850-01
CONN RCPT 36POS 0.1 GOLD PCB
$7.21000
1,537 - Immediate
3M3M
1
929850-01-36-ND
929
Bulk
ActiveReceptacleForkedBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---2A1500V
929852-01-36-RA
CONN RCPT 72POS 0.1 GOLD PCB
$9.12000
6,218 - Immediate
3M3M
1
929852E-01-36-ND
929
Bulk
ActiveReceptacleForkedBoard to Board72All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929852-01-36-10
CONN RCPT 72POS 0.1 GOLD PCB
$9.71000
1,345 - Immediate
3M3M
1
929852-01-36-ND
929
Bulk
ActiveReceptacleForkedBoard to Board72All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---2A1500V
929 Series
CONN RCPT 2POS 0.1 GOLD PCB
$0.87000
1,425 - Immediate
3M3M
1
3M157230-ND
929
Bulk
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---1A1000V
929xxx-01-05
CONN RCPT 5POS 0.1 GOLD PCB
$1.73000
1,456 - Immediate
3M3M
1
3M157211-ND
929
Bulk
ActiveReceptacleForkedBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---1A1000V
929xxx-01-08
CONN RCPT 8POS 0.1 GOLD PCB
$2.45000
22,899 - Immediate
3M3M
1
3M157421-ND
929
Bulk
ActiveReceptacleForkedBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---1A1000V
929xxx-01-10
CONN RCPT 10POS 0.1 GOLD PCB
$3.00000
3,597 - Immediate
3M3M
1
3M157422-ND
929
Bulk
ActiveReceptacleForkedBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---1A1000V
929xxx-01-16
CONN RCPT 16POS 0.1 TIN PCB
$3.83000
2,882 - Immediate
3M3M
1
3M157429-ND
929
Bulk
ActiveReceptacleForkedBoard to Board16All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---1A1000V
929xxx-01-16
CONN RCPT 16POS 0.1 GOLD PCB
$4.20000
598 - Immediate
3M3M
1
3M157426-ND
929
Bulk
ActiveReceptacleForkedBoard to Board16All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---1A1000V
929974-01-36
CONN RCPT 36POS 0.1 TIN-LEAD PCB
$5.66000
1,586 - Immediate
3M3M
1
929974-01-36-ND
929
Bulk
ActiveReceptacleForkedBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Lead100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---2A1500V
929852-01-20-RB
CONN RCPT 40POS 0.1 GOLD PCB
$5.87000
192 - Immediate
3M3M
1
3M156097-ND
929
Bulk
ActiveReceptacleForkedBoard to Board40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929975-01-40
CONN RCPT 80POS 0.1 TIN PCB
$6.74000
263 - Immediate
3M3M
1
3M157427-ND
929
Bulk
ActiveReceptacleForkedBoard to Board80All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929870-01-01-RA
CONN RCPT 1POS GOLD PCB
$0.67000
1,300 - Immediate
3M3M
1
3M157229-ND
929
Bulk
ActiveReceptacleForkedBoard to Board1All-1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---1A1000V
929 Series
CONN RCPT 2POS 0.1 GOLD PCB
$2.58000
1,574 - Immediate
3M3M
1
3M157415-ND
929
Bulk
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---2A1500V
929984-01-36
CONN RCPT 36POS 0.1 TIN-LEAD PCB
$5.97000
268 - Immediate
3M3M
1
929984-01-36-ND
929
Bulk
ActiveReceptacleForkedBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Lead-Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---1A1000V
929870-01-36-10
CONN RCPT 36POS 0.1 TIN PCB
$8.89000
259 - Immediate
3M3M
1
3M157430-ND
929
Bulk
ActiveReceptacleForkedBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.150" (3.81mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---1A1000V
CONN RCPT 24POS 0.1 GOLD PCB
CONN RCPT 24POS 0.1 GOLD PCB
$5.42000
279 - Immediate
3M3M
1
3M12148-ND
929
Bulk
ActiveReceptacleForkedBoard to Board24All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---2A1500V
CONN RCPT 40POS 0.1 GOLD PCB
CONN RCPT 40POS 0.1 GOLD PCB
$7.70000
439 - Immediate
3M3M
1
3M157419-ND
929
Bulk
ActiveReceptacleForkedBoard to Board40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---2A1500V
929852-01-01-RA
CONN RCPT 2POS GOLD PCB
$0.39000
10,395 - Immediate
Value Added Item
3M3M
1
929852E-01-01-ND
929
Bulk
ActiveReceptacleForkedBoard to Board2All-20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929852-01-02-RA
CONN RCPT 4POS 0.1 GOLD PCB
$0.68000
10,407 - Immediate
Value Added Item
3M3M
1
929852E-01-02-ND
929
Bulk
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
CONN RCPT 8POS 0.1 TIN PCB
CONN RCPT 8POS 0.1 TIN PCB
$0.95000
14,857 - Immediate
Value Added Item
3M3M
1
929975E-01-04-ND
929
Bulk
ActiveReceptacleForkedBoard to Board8All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929974-01, 929850-01
CONN RCPT 6POS 0.1 TIN PCB
$1.09000
41,800 - Immediate
Value Added Item
3M3M
1
929974E-01-06-ND
929
Bulk
ActiveReceptacleForkedBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
Showing
1 - 25
of 824

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.