Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SH2-16G
CONN RCPT 16POS 0.1 GOLD PCB
$0.69000
2,042 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
1
ED3071-ND
SH
Tube
ActiveReceptacleForked-16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.124" (3.15mm)-55°C ~ 125°CUL94 V-0----1A-
SH2-34G-PT
CONN RCPT 34POS 0.1 GOLD PCB
$2.29000
916 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
1
ED3068-ND
SH
Tray
ActiveReceptacleForked-34All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.130" (3.30mm)-40°C ~ 105°CUL94 V-0---Polarizing Key1A-
CONN RCPT 8POS 0.1 GOLD PCB R/A
CONN RCPT 8POS 0.1 GOLD PCB R/A
$0.30117
0 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
930
Non-Stock
SH4-08G-ND
SH
Bulk
ActiveReceptacleForked-8All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold-Black0.197" (5.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0----1A-
CONN RCPT 20POS 0.1 GOLD PCB
CONN RCPT 20POS 0.1 GOLD PCB
$1.44300
0 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
10
Non-Stock
SH2-20G-PT-ND
SH
Bulk
ActiveReceptacleForked-20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.130" (3.30mm)-40°C ~ 105°CUL94 V-0---Polarizing Key1A-
CONN RCPT 26POS 0.1 GOLD PCB
CONN RCPT 26POS 0.1 GOLD PCB
$1.70000
0 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
10
Non-Stock
SH2-26G-PT-ND
SH
Bulk
ActiveReceptacleForked-26All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.130" (3.30mm)-40°C ~ 105°CUL94 V-0---Polarizing Key1A-
CONN RCPT 40POS 0.1 GOLD PCB
CONN RCPT 40POS 0.1 GOLD PCB
$2.27850
0 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
20
Non-Stock
SH2-40G-PT-ND
SH
Bulk
ActiveReceptacleForked-40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.130" (3.30mm)-40°C ~ 105°CUL94 V-0---Polarizing Key1A-
CONN RCPT 60POS 0.1 GOLD PCB
CONN RCPT 60POS 0.1 GOLD PCB
$3.18400
0 - Immediate
On Shore Technology Inc.On Shore Technology Inc.
10
Non-Stock
SH2-60G-PT-ND
SH
Bulk
ActiveReceptacleForked-60All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.130" (3.30mm)-40°C ~ 105°CUL94 V-0---Polarizing Key1A-
Showing
1 - 7
of 7

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.