Showing
1 - 25
of 503
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
BKS-109-01-L-V
CONN SOCKET 9POS 0.039 GOLD SMD
$7.02000
214 - Immediate
Samtec Inc.Samtec Inc.
1
BKS-109-01-L-V-ND
BKS
Tube
ActiveSocketFemale SocketBoard to Board9All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
BKS-115-01-F-V
CONN SOCKET 15POS 0.039 GOLD SMD
$7.97000
275 - Immediate
Samtec Inc.Samtec Inc.
1
BKS-115-01-F-V-ND
BKS
Tube
ActiveSocketFemale SocketBoard to Board15All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 15POS 0.039 GOLD SMD
CONN SOCKET 15POS 0.039 GOLD SMD
$10.77000
207 - Immediate
Samtec Inc.Samtec Inc.
1
BKS-115-01-L-V-A-ND
BKS
Tube
ActiveSocketFemale SocketBoard to Board15All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 35POS 0.039 GOLD SMD
CONN SOCKET 35POS 0.039 GOLD SMD
$16.00000
124 - Immediate
Samtec Inc.Samtec Inc.
1
BKS-135-01-L-V-ND
BKS
Tube
ActiveSocketFemale SocketBoard to Board35All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
BKS-151-01-L-V-A
CONN SOCKET 51POS 0.039 GOLD SMD
$20.17000
44 - Immediate
Samtec Inc.Samtec Inc.
1
612-BKS-151-01-L-V-A-ND
BKS
Tube
ActiveSocketFemale SocketBoard to Board51All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 21POS 0.039 GOLD SMD
CONN SOCKET 21POS 0.039 GOLD SMD
$12.50000
51 - Immediate
Samtec Inc.Samtec Inc.
1
BKS-121-01-L-V-A-ND
BKS
Tube
ActiveSocketFemale SocketBoard to Board21All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
BKS-169-01-L-V-A-P
CONN SOCKET 69POS 0.039 GOLD SMD
$23.88000
47 - Immediate
Samtec Inc.Samtec Inc.
1
BKS-169-01-L-V-A-P-ND
BKS
Tube
ActiveSocketFemale SocketBoard to Board69All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 7POS 0.039 GOLD SMD
CONN SOCKET 7POS 0.039 GOLD SMD
$3.79000
0 - Immediate
Samtec Inc.Samtec Inc.
1
612-BKS-107-01-F-V-TR-ND
612-BKS-107-01-F-V-TRCT-ND
612-BKS-107-01-F-V-TRDKR-ND
BKS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocketFemale SocketBoard to Board7All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 7POS 0.039 GOLD SMD
CONN SOCKET 7POS 0.039 GOLD SMD
$2.03744
0 - Immediate
Samtec Inc.Samtec Inc.
1,750
Non-Stock
BKS-107-01-FM-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board7All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 9POS 0.039 GOLD SMD
CONN SOCKET 9POS 0.039 GOLD SMD
$2.27139
0 - Immediate
Samtec Inc.Samtec Inc.
1,625
Non-Stock
BKS-109-01-F-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board9All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 7POS 0.039 GOLD SMD
CONN SOCKET 7POS 0.039 GOLD SMD
$2.53503
0 - Immediate
Samtec Inc.Samtec Inc.
1,750
Non-Stock
BKS-107-01-LM-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board7All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 7POS 0.039 GOLD SMD
CONN SOCKET 7POS 0.039 GOLD SMD
$2.53503
0 - Immediate
Samtec Inc.Samtec Inc.
1,750
Non-Stock
BKS-107-01-L-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board7All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 9POS 0.039 GOLD SMD
CONN SOCKET 9POS 0.039 GOLD SMD
$4.99000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SAM13425TR-ND
SAM13425CT-ND
SAM13425DKR-ND
BKS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocketFemale SocketBoard to Board9All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 11POS 0.039 GOLD SMD
CONN SOCKET 11POS 0.039 GOLD SMD
$2.81460
0 - Immediate
Samtec Inc.Samtec Inc.
1,225
Non-Stock
BKS-111-01-F-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board11All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 11POS 0.039 GOLD SMD
CONN SOCKET 11POS 0.039 GOLD SMD
$2.91963
0 - Immediate
Samtec Inc.Samtec Inc.
1,225
Non-Stock
BKS-111-01-F-V-A-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board11All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 13POS 0.039 GOLD SMD
CONN SOCKET 13POS 0.039 GOLD SMD
$2.92036
0 - Immediate
Samtec Inc.Samtec Inc.
1,625
Non-Stock
BKS-113-01-F-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board13All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 13POS 0.039 GOLD SMD
CONN SOCKET 13POS 0.039 GOLD SMD
$3.18400
0 - Immediate
Samtec Inc.Samtec Inc.
1,625
Non-Stock
BKS-113-01-F-V-P-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board13All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 15POS 0.039 GOLD SMD
CONN SOCKET 15POS 0.039 GOLD SMD
$3.27671
0 - Immediate
Samtec Inc.Samtec Inc.
1,250
Non-Stock
BKS-115-01-F-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board15All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 11POS 0.039 GOLD SMD
CONN SOCKET 11POS 0.039 GOLD SMD
$3.31872
0 - Immediate
Samtec Inc.Samtec Inc.
1,225
Non-Stock
BKS-111-01-L-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board11All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 15POS 0.039 GOLD SMD
CONN SOCKET 15POS 0.039 GOLD SMD
$3.42736
0 - Immediate
Samtec Inc.Samtec Inc.
1,525
Non-Stock
BKS-115-01-F-V-P-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board15All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 15POS 0.039 GOLD SMD
CONN SOCKET 15POS 0.039 GOLD SMD
$3.61279
0 - Immediate
Samtec Inc.Samtec Inc.
1,250
Non-Stock
BKS-115-01-F-V-A-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board15All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 11POS 0.039 GOLD SMD
CONN SOCKET 11POS 0.039 GOLD SMD
$3.67580
0 - Immediate
Samtec Inc.Samtec Inc.
1,225
Non-Stock
BKS-111-01-L-V-A-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board11All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 17POS 0.039 GOLD SMD
CONN SOCKET 17POS 0.039 GOLD SMD
$3.83296
0 - Immediate
Samtec Inc.Samtec Inc.
1,550
Non-Stock
BKS-117-01-F-V-P-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board17All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
BKS-121-01-x-V
CONN SOCKET 21POS 0.039 GOLD SMD
$3.85325
0 - Immediate
Samtec Inc.Samtec Inc.
1,650
Non-Stock
BKS-121-01-F-V-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board21All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
CONN SOCKET 15POS 0.039 GOLD SMD
CONN SOCKET 15POS 0.039 GOLD SMD
$3.90685
0 - Immediate
Samtec Inc.Samtec Inc.
1,250
Non-Stock
BKS-115-01-F-V-A-P-TR-ND
BKS
Tape & Reel (TR)
ActiveSocketFemale SocketBoard to Board15All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
Showing
1 - 25
of 503

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.