Showing
1 - 25
of 799
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
$1.06000
11,081 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3704-2-ND
609-3704-1-ND
609-3704-6-ND
Minitek127® 1.27mm
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021321-00008c4lf
CONN RCPT 8POS 0.05 GOLD SMD
$1.29000
2,848 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3705-2-ND
609-3705-1-ND
609-3705-6-ND
Minitek127® 1.27mm
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021321-00010C4LF
CONN RCPT 10POS 0.05 GOLD SMD
$1.60000
6,718 - Immediate
4,200 - Factory
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3706-2-ND
609-3706-1-ND
609-3706-6-ND
Minitek127® 1.27mm
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021311-00010T4LF
CONN RCPT 10POS 0.05 GOLD PCB
$1.49000
17,995 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3754-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021321-00020C4LF
CONN RCPT 20POS 0.05 GOLD SMD
$2.99000
7,593 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3709-2-ND
609-3709-1-ND
609-3709-6-ND
Minitek127® 1.27mm
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021321-00006T1LF
CONN RCPT 6POS 0.05 GOLD SMD
$0.95000
3,365 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021321-00006T1LF-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin-----
20021311-00006T4LF
CONN RCPT 6POS 0.05 GOLD PCB
$1.00000
4,741 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3752-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021311-00012T4LF
CONN RCPT 12POS 0.05 GOLD PCB
$1.80000
4,035 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3755-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021321-00014T4LF
CONN RCPT 14POS 0.05 GOLD SMD
$2.02000
1,809 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3771-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin-----
20021311-00014T4LF
CONN RCPT 14POS 0.05 GOLD PCB
$2.09000
2,403 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3756-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021321-00016T4LF
CONN RCPT 16POS 0.05 GOLD SMD
$2.31000
1,356 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021321-00016T4LF-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board16All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin-----
20021311-00022T4LF
CONN RCPT 22POS 0.05 GOLD PCB
$3.06000
2,353 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3760-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board22All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021311-00024T4LF
CONN RCPT 24POS 0.05 GOLD PCB
$3.35000
3,191 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3761-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board24All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021311-00026T4LF
CONN RCPT 26POS 0.05 GOLD PCB
$3.62000
1,627 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3762-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board26All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021311-00030T4LF
CONN RCPT 30POS 0.05 GOLD PCB
$3.87000
1,216 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3763-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board30All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021311-00040T4LF
CONN RCPT 40POS 0.05 GOLD PCB
$5.20000
1,733 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3766-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board40All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021321-00026T4LF
CONN RCPT 26POS 0.05 GOLD SMD
$3.75000
2,380 - Immediate
2,380 - Factory
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3775-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board26All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin-----
20021311-00036T4LF
CONN RCPT 36POS 0.05 GOLD PCB
$4.65000
1,071 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3765-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board36All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021311-00008T1LF
CONN RCPT 8POS 0.05 GOLD PCB
$1.12000
2,146 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021311-00008T1LF-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
RECEPT VT SMT
RECEPT VT SMT
$2.57000
1,400 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021321-10016C4LFTR-ND
609-20021321-10016C4LFCT-ND
Minitek127® 1.27mm
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board16All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Board Guide, Pick and Place--
20021323-00010D1LF
CONN RCPT 10POS 0.05 GOLD SMD
$1.67000
1,914 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021323-00010D1LF-ND
Minitek127® 1.27mm
Tube
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.087" (2.20mm)--40°C ~ 105°CUL94 V-0---Pick and Place--
20021321-00040C1LF
CONN RCPT 40POS 0.05 GOLD SMD
$5.25000
772 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021321-00040C1LFTR-ND
609-20021321-00040C1LFCT-ND
609-20021321-00040C1LFDKR-ND
Minitek127® 1.27mm
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021321-00040D4LF
CONN RCPT 40POS 0.05 GOLD SMD
$5.45000
407 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021321-00040D4LF-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021311-00044T4LF
CONN RCPT 44POS 0.05 GOLD PCB
$5.70000
840 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021311-00044T4LF-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board44All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
20021311-00060T4LF
CONN RCPT 60POS 0.05 GOLD PCB
$7.76000
578 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3768-ND
Minitek127® 1.27mm
Tube
ActiveReceptacleFemale SocketBoard to Board60All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
Showing
1 - 25
of 799

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.