Showing
1 - 14
of 14
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5024430870
CONN RCPT 8POS 0.079 TIN SMD
$1.12000
41,182 - Immediate
MolexMolex
1
WM2280TR-ND
WM2280CT-ND
WM2280DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention3A per Contact250V
5024430570
CONN RCPT 5POS 0.079 TIN SMD
$0.88000
5,355 - Immediate
MolexMolex
1
WM12357TR-ND
WM12357CT-ND
WM12357DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire5All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5024431470
CONN RCPT 14POS 0.079 TIN SMD
$1.92000
568 - Immediate
MolexMolex
1
WM2281TR-ND
WM2281CT-ND
WM2281DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire14All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5024430670
CONN RCPT 6POS 0.079 TIN SMD
$1.08000
532 - Immediate
MolexMolex
1
WM2279TR-ND
WM2279CT-ND
WM2279DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5024430770
CONN RCPT 8POS W/COVER TAP
$1.27000
148 - Immediate
MolexMolex
1
WM25393TR-ND
WM25393CT-ND
WM25393DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention3A per Contact250V
502443-0270
CONN RCPT 2POS 0.079 TIN SMD
$0.73000
0 - Immediate
MolexMolex
1
WM15808TR-ND
WM15808CT-ND
WM15808DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
502443-0370
CONN RCPT 3POS 0.079 TIN SMD
$0.80000
0 - Immediate
MolexMolex
1
WM15809TR-ND
WM15809CT-ND
WM15809DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5024430470
CONN RCPT 4POS 0.079 TIN SMD
$0.94000
0 - Immediate
MolexMolex
1
WM2278TR-ND
WM2278CT-ND
WM2278DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire4All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5024431270
CONN RCPT 12POS 0.079 TIN SMD
$1.64000
1,043 - Immediate
MolexMolex
1
WM12358TR-ND
WM12358CT-ND
WM12358DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire12All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5024430770
CONN RCPT 7POS 0.079 TIN SMD
$1.02000
0 - Immediate
MolexMolex
1
WM24259TR-ND
WM24259CT-ND
WM24259DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire7All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5024430970
CONN RCPT 9POS 0.079 TIN SMD
$1.42000
0 - Immediate
MolexMolex
1
WM20809TR-ND
WM20809CT-ND
WM20809DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire9All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5024431570
CONN RCPT 15POS 0.079 TIN SMD
$1.92000
0 - Immediate
MolexMolex
1
WM20810TR-ND
WM20810CT-ND
WM20810DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire15All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
CONN RCPT 12POS 0.079 TIN SMD
CONN RCPT 12POS 0.079 TIN SMD
$1.01767
0 - Immediate
MolexMolex
1,950
Non-Stock
5024431260-ND
CLIK-Mate 502443
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Cable/Wire12All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
CONN RCPT 13POS 0.079 TIN SMD
CONN RCPT 13POS 0.079 TIN SMD
$1.03343
0 - Immediate
MolexMolex
1,950
Non-Stock
5024431370-ND
CLIK-Mate 502443
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Cable/Wire13All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
Showing
1 - 14
of 14

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.