Showing
1 - 25
of 334
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SFMH-105-02-L-D-LC-TR
CONN RCPT 10P 0.05 GOLD SMD R/A
$8.17000
3,310 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13248TR-ND
SAM13248CT-ND
SAM13248DKR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock--
Tiger Eye SFMH Series
CONN RCPT 50P 0.05 GOLD SMD R/A
$25.94000
419 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10706-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock--
SFMH-110-02-L-D-WT-TR
CONN RCPT 20P 0.05 GOLD SMD R/A
$10.56000
880 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14528TR-ND
SAM14528CT-ND
SAM14528DKR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Solder Retention--
CONN RCPT 10P 0.05 GOLD SMD R/A
CONN RCPT 10P 0.05 GOLD SMD R/A
$7.88000
800 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFMH-105-02-L-D-TR-ND
612-SFMH-105-02-L-D-TRCT-ND
612-SFMH-105-02-L-D-TRDKR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold-----
.050'' X .050 SOCKET STRIP ASSEM
.050'' X .050 SOCKET STRIP ASSEM
$11.20789
625 - Immediate
Samtec Inc.Samtec Inc.
625
612-SFMH-120-02-L-D-LC-TR-ND
612-SFMH-120-02-L-D-LC-TRCT-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board40All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.6A per Contact-
SFMH-108-02-F-D-WT
.050'' X .050 SOCKET STRIP ASSEM
$12.36000
500 - Immediate
Samtec Inc.Samtec Inc.
1
SFMH-108-02-F-D-WT-ND
Tiger Eye™ SFMH
Bulk
ActiveReceptacleFemale SocketBoard to Board16All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold3.00µin (0.076µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Solder Retention2.6A per Contact-
SFMH-135-02-L-D-LC
.050'' X .050 SOCKET STRIP ASSEM
$28.96000
125 - Immediate
Samtec Inc.Samtec Inc.
1
SFMH-135-02-L-D-LC-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board70All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.6A per Contact-
SFMH-105-02-L-D-WT-TR
CONN RCPT 10P 0.05 GOLD SMD R/A
$8.60000
354 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14526TR-ND
SAM14526CT-ND
SAM14526DKR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Solder Retention--
SFMH-110-02-L-D-LC-TR
CONN RCPT 20P 0.05 GOLD SMD R/A
$10.32000
601 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14527TR-ND
SAM14527CT-ND
SAM14527DKR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock--
SFMH-105-02-L-D-LC
CONN RCPT 10P 0.05 GOLD SMD R/A
$10.07000
55 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10705-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock--
SFMH-110-02-L-D-LC
CONN RCPT 20P 0.05 GOLD SMD R/A
$13.69000
76 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9021-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock--
SFMH-110-02-L-D-WT
CONN RCPT 20P 0.05 GOLD SMD R/A
$14.13000
75 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9911-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Solder Retention--
SFMH-115-02-L-D-LC
CONN RCPT 30P 0.05 GOLD SMD R/A
$16.51000
100 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11746-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board30All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock--
SFMH-120-02-L-D-WT
.050'' X .050 SOCKET STRIP ASSEM
$22.24000
78 - Immediate
Samtec Inc.Samtec Inc.
1
SFMH-120-02-L-D-WT-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board40All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Solder Retention2.6A per Contact-
SFMH-150-02-L-D-LC
.050'' X .050 SOCKET STRIP ASSEM
$41.21000
25 - Immediate
Samtec Inc.Samtec Inc.
1
SFMH-150-02-L-D-LC-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board100All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.6A per Contact-
.050'' X .050 SOCKET STRIP ASSEM
.050'' X .050 SOCKET STRIP ASSEM
$16.90000
95 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
SFMH-115-02-L-D-WT-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board30All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Solder Retention2.6A per Contact-
SFMH-105-02-L-D-WT
CONN RCPT 10P 0.05 GOLD SMD R/A
$10.52000
9 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9910-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Solder Retention--
SFMH-120-02-L-D-LC
CONN RCPT 40P 0.05 GOLD SMD R/A
$21.85000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11747-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board40All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock--
SFMH-145-02-L-D-LC
CONN RCPT 90P 0.05 GOLD SMD R/A
$37.13000
21 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11748-ND
Tiger Eye™ SFMH
Tube
ActiveReceptacleFemale SocketBoard to Board90All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock--
.050'' X .050 SOCKET STRIP ASSEM
.050'' X .050 SOCKET STRIP ASSEM
$4.88449
0 - Immediate
Samtec Inc.Samtec Inc.
1,175
Non-Stock
SFMH-110-02-L-D-TR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold---2.6A per Contact-
.050'' X .050 SOCKET STRIP ASSEM
.050'' X .050 SOCKET STRIP ASSEM
$5.19885
0 - Immediate
Samtec Inc.Samtec Inc.
800
Non-Stock
SFMH-105-02-LM-D-LC-TR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Tin--Board Lock2.6A per Contact-
.050'' X .050 SOCKET STRIP ASSEM
.050'' X .050 SOCKET STRIP ASSEM
$5.61920
0 - Immediate
Samtec Inc.Samtec Inc.
825
Non-Stock
SFMH-110-02-F-D-LC-TR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold3.00µin (0.076µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.6A per Contact-
.050'' X .050 SOCKET STRIP ASSEM
.050'' X .050 SOCKET STRIP ASSEM
$5.85006
0 - Immediate
Samtec Inc.Samtec Inc.
625
Non-Stock
SFMH-105-02-LM-D-WT-TR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Tin--Solder Retention2.6A per Contact-
.050'' X .050 SOCKET STRIP ASSEM
.050'' X .050 SOCKET STRIP ASSEM
$6.09835
0 - Immediate
Samtec Inc.Samtec Inc.
850
Non-Stock
SFMH-107-02-L-D-TR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board14All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold---2.6A per Contact-
.050'' X .050 SOCKET STRIP ASSEM
.050'' X .050 SOCKET STRIP ASSEM
$6.18547
0 - Immediate
Samtec Inc.Samtec Inc.
850
Non-Stock
SFMH-112-02-F-D-LC-TR-ND
Tiger Eye™ SFMH
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board24All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold3.00µin (0.076µm)Black0.135" (3.43mm)--55°C ~ 125°CUL94 V-0Gold--Board Lock2.6A per Contact-
Showing
1 - 25
of 334

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.